TPS70915DBVT

Texas Instruments
595-TPS70915DBVT
TPS70915DBVT

製造商:

說明:
LDO電壓穩壓器 150mA 30V Ultra-Low IQ Wide Inpt LDO Reg A 595-TPS70915DBVR

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 417

庫存:
417 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個250)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$12.58 HK$12.58
HK$9.12 HK$91.20
HK$8.30 HK$207.50
HK$7.38 HK$738.00
完整捲(訂購多個250)
HK$6.94 HK$1,735.00
HK$6.67 HK$3,335.00
HK$6.44 HK$6,440.00
HK$6.21 HK$24,840.00
HK$5.92 HK$47,360.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

備用包裝

製造商 元件編號:
包裝:
Reel, Cut Tape, MouseReel
供貨情況:
庫存量
價格:
HK$9.37
最小值:
1

相似產品

Texas Instruments TPS70915DBVR
Texas Instruments
LDO電壓穩壓器 150mA 30V Ultra-Low IQ Wide Inpt LDO Reg A 595-TPS70915DBVT

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: LDO電壓穩壓器
RoHS:  
SMD/SMT
SOT-23-5
1.5 V
150 mA
1 Output
Positive
1 uA
2.7 V
30 V
62 dB
Fixed
- 40 C
+ 125 C
300 mV
TPS709
Reel
Cut Tape
MouseReel
品牌: Texas Instruments
組裝國家: Not Available
擴散國: Not Available
原產國: CN
壓差電壓 - 最大值: 245 mV
線路調整率: 3 mV
負載調整率: 20 mV
運作供電電流: 1 uA
產品: LDO Voltage Regulators
產品類型: LDO Voltage Regulators
原廠包裝數量: 250
子類別: PMIC - Power Management ICs
類型: Linear Voltage Regulator
每件重量: 6.300 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

規格書

Application Notes

Images

Models

PCN

Product Catalogs

SPICE Models

此功能需要啟用JavaScript。

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

TPS709/TPS709-Q1 Wide Input Low-Dropout Regulators

Texas Instruments TPS709/TPS709-Q1 Wide Input Low-Dropout Regulators are ultra-low, quiescent current devices designed for power-sensitive applications. A precision band-gap and error amplifier provides 2% accuracy over temperature. Quiescent current of only 1µA makes these devices ideal solutions for battery-powered, always-on systems that require very little idle-state power dissipation. These devices have thermal-shutdown, current-limit, and reverse-current protections for added safety. These regulators can be put into shutdown mode by pulling the EN pin low. The shutdown current in this mode goes down to 150nA, typical. The TPS709-Q1 devices are AEC-Q100 qualified for automotive applications.