TPS65263RHBR

Texas Instruments
595-TPS65263RHBR
TPS65263RHBR

製造商:

說明:
開關穩壓器 4.5V to 18V Input 3A /2A/2A output A 595 A 595-TPS65263RHBT

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
18 週 工廠預計生產時間。
最少: 3000   多個: 3000
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
完整捲(訂購多個3000)
HK$18.58 HK$55,740.00

備用包裝

製造商 元件編號:
包裝:
Reel, Cut Tape, MouseReel
供貨情況:
庫存量
價格:
HK$39.78
最小值:
1

相似產品

Texas Instruments TPS65263RHBT
Texas Instruments
開關穩壓器 4.5V to 18V Input 3A /2A/2A output A 595 A 595-TPS65263RHBR

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 開關穩壓器
RoHS:  
SMD/SMT
VQFN-EP-32
- 40 C
+ 85 C
TPS65263
Reel
品牌: Texas Instruments
組裝國家: Not Available
擴散國: Not Available
原產國: Not Available
運作供電電流: 740 uA
產品類型: Switching Voltage Regulators
原廠包裝數量: 3000
子類別: PMIC - Power Management ICs
每件重量: 72.200 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

TPS65263/TPS65263-Q1 Step-Down Converters

Texas Instruments TPS65263/TPS65263-Q1 Step-Down Converters incorporate triple synchronous buck converters with 4.5 to 18V wide input voltage range. This input voltage range encompassed most intermediate bus voltages operating off 5, 9, 12, or 15V power bus or battery. The converter, with constant frequency peak current mode, is designed to simplify its application while giving designers options to optimize the system according to targeted applications. The device operates in 600kHz with 180° out-of-phase between buck1 and buck2, buck3 (buck2 and buck3 run in phase). The initial startup voltage of each buck can be set with external feedback resistors. The TPS65263-Q1 devices are AEC-Q100 qualified for automotive applications.