TPS650942A0RSKT

Texas Instruments
595-TPS650942A0RSKT
TPS650942A0RSKT

製造商:

說明:
功率管理專用 - PMIC Programmable mid inp ut voltage range Po A 595-TPS650942A0RSKR

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 422

庫存:
422 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個250)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$69.62 HK$69.62
HK$54.09 HK$540.90
HK$50.14 HK$1,253.50
HK$45.87 HK$4,587.00
完整捲(訂購多個250)
HK$43.73 HK$10,932.50
HK$41.92 HK$20,960.00
HK$40.85 HK$40,850.00
5,000 報價
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 功率管理專用 - PMIC
RoHS:  
TPS65094
Processor PMIC
SMD/SMT
VQFN-64
21 A
21 V
4.5 V
5.1 V
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
應用: Apollo Lake
品牌: Texas Instruments
輸入電壓范圍: 4.5 V to 21 V
濕度敏感: Yes
輸出電壓范圍: 500 mV to 5.1 V
產品: Power Management ICs
產品類型: Power Management Specialized - PMIC
原廠包裝數量: 250
子類別: PMIC - Power Management ICs
每件重量: 155.200 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

TPS65094x Programmable Power Management ICs

Texas Instruments TPS65094x Programmable Power Management ICs (PMICs) are a single-chip solution, power-management integrated chip (PMIC) designed specifically for Intel™ processors. These devices are targeted for tablets, ultrabooks, notebooks, industrial PCs, and Internet-of-Things (IoT) applications. These applications use 2S, 3S, or 4S Li-Ion battery packs (NVDC or non-NVDC power architectures) and wall-powered applications. The TPS65094x is used for essential systems with low-voltage rails merged for a small footprint and low-cost system-power solution. The Texas Instruments TPS65094x provides the complete power solution based on the Intel Reference Designs. Power-up sequence logic controls six highly efficient step-down voltage regulators (VRs), a sink or source LDO (VTT), and a load switch. This logic provides the proper power rails, sequencing, and protection—including DDR3 and DDR4 memory power. The two regulators support dynamic voltage scaling (DVS) for maximum efficiency—including support for Connected Standby. The high-frequency VRs use small inductors and capacitors to achieve a small solution size.