TPS62872N3QWRXSRQ1

Texas Instruments
595-62872N3QWRXSRQ1
TPS62872N3QWRXSRQ1

製造商:

說明:
開關穩壓器 BUCK IN QFN

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 2,967

庫存:
2,967 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$39.46 HK$39.46
HK$30.00 HK$300.00
HK$27.70 HK$692.50
HK$25.07 HK$2,507.00
HK$23.84 HK$5,960.00
HK$23.10 HK$11,550.00
HK$22.52 HK$22,520.00
HK$21.62 HK$64,860.00

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 開關穩壓器
RoHS:  
SMD/SMT
VQFN-FCRLF-EP-16
Buck
400 mV to 3.35 V
12 A
1 Output
2.7 V
6 V
16.5 uA
3 MHz
- 40 C
+ 125 C
TPS62872
品牌: Texas Instruments
組裝國家: Not Available
擴散國: Not Available
原產國: CN
輸入電壓: 2.7 V to 6 V
濕度敏感: Yes
運作供電電流: 1.75 mA
產品類型: Switching Voltage Regulators
關機: Shutdown
原廠包裝數量: 3000
子類別: PMIC - Power Management ICs
電源電壓 - 最小值: 2.7 V
類型: Synchronous StepDown Converter
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CAHTS:
8542390000
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99

TPS6287x/TPS6287x-Q1 Step-Down Converters

Texas Instruments TPS6287x/TPS6287x-Q1 Synchronous Step-Down Converters are a family of pin-to-pin 6A, 9A, 12A, and 15A step-down DC/DC converters with differential remote sensing. Each current rating offers full-featured device variants with an I2C interface and limited-featured device variants without an I2C interface. All devices provide high efficiency and ease of use. The low-resistance power switches allow up to 15A continuous output current at high ambient temperatures. Each device can operate in a stacked mode to deliver higher output currents. The devices can also be used to spread the power dissipation across multiple devices.