TPS62240DDCT

Texas Instruments
595-TPS62240DDCT
TPS62240DDCT

製造商:

說明:
開關穩壓器 2.25MHz 300mA Step- Down Converter A 595 A 595-TPS62240DDCR

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 344

庫存:
344 可立即送貨
工廠前置作業時間:
6 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個250)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$12.66 HK$12.66
HK$9.21 HK$92.10
HK$8.38 HK$209.50
HK$7.45 HK$745.00
完整捲(訂購多個250)
HK$6.99 HK$1,747.50
HK$6.58 HK$3,290.00
HK$6.26 HK$6,260.00
HK$6.08 HK$24,320.00
HK$5.98 HK$47,840.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

備用包裝

製造商 元件編號:
包裝:
Reel, Cut Tape, MouseReel
供貨情況:
庫存量
價格:
HK$10.77
最小值:
1

相似產品

Texas Instruments TPS62240DDCR
Texas Instruments
開關穩壓器 2.25MHz 300mA Step- Down Converter A 595 A 595-TPS62240DDCT

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 開關穩壓器
RoHS:  
SMD/SMT
SOT-23-THIN-5
Buck
600 mV to 6 V
300 mA
1 Output
2 V
6 V
15 uA
2.25 MHz
- 40 C
+ 85 C
TPS62240
Reel
Cut Tape
MouseReel
品牌: Texas Instruments
組裝國家: Not Available
擴散國: Not Available
原產國: TH
開發套件: TPS62240EVM-229
輸入電壓: 2 V to 6 V
負載調整率: - 0.5 % / A
運作供電電流: 15 uA
產品類型: Switching Voltage Regulators
原廠包裝數量: 250
子類別: PMIC - Power Management ICs
類型: DC/DC Converter
每件重量: 6.300 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99

Power Line Communication Winning Solution

Texas Instruments Power Line Communication Winning Solution provides the flexibility of a single hardware and software design that can support multiple standards and a single global platform, reducing research and development costs and speeding time to market. This TI winning solution allows designers to easily create PLC modem systems that provide the best-performing communication platform for today's Smart Grid networks. Modern PLC networks utilize OFDM (orthogonal frequency-division multiplexing) modulation techniques to increase data throughput rates and reliability in inherently noisy environments such as electric grids. This Power Line Communication solution includes a TMS320F2806x Piccolo microcontroller that provides the power of the C28x core and CLA, couple with integrated control peripherals. The solution also features a fully integrated high-output Tx/Rx analog front end, a TPS3828-33 processor supervisory circuit, a TPS62240 step-down converter, and an SN74LVC2G07 dual buffer/driver.

TPS62240 Step Down DC-DC Converters

Texas Instruments TPS62240 high-efficiency synchronous step-down DC-DC converters are optimized for battery-powered portable applications. These converters provide up to 300mA output current from a single Li-Ion cell and are ideal for powering portable applications like mobile phones and other portable equipment. With an input voltage range of 2V to 6V, the device supports applications powered by Li-Ion batteries with an extended voltage range, two- and three-cell alkaline, 3.3V, and 5V input voltage rails. The Texas Instruments TPS62240 converters operate at 2.25MHz fixed switching frequency and enter Power Save Mode operation at light load currents to maintain high efficiency over the entire load current range.