TPS62087RLTT

Texas Instruments
595-TPS62087RLTT
TPS62087RLTT

製造商:

說明:
開關穩壓器 3A SD Cnvtr w/ DCS-C ontrol A 595-TPS620 A 595-TPS62087RLTR

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 368

庫存:
368 可立即送貨
工廠前置作業時間:
6 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個250)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$20.63 HK$20.63
HK$15.37 HK$153.70
HK$14.06 HK$351.50
HK$12.58 HK$1,258.00
完整捲(訂購多個250)
HK$11.84 HK$2,960.00
HK$11.18 HK$5,590.00
HK$10.85 HK$10,850.00
HK$10.60 HK$26,500.00
HK$10.44 HK$52,200.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

備用包裝

製造商 元件編號:
包裝:
Reel, Cut Tape, MouseReel
供貨情況:
庫存量
價格:
HK$13.40
最小值:
1

相似產品

Texas Instruments TPS62087RLTR
Texas Instruments
開關穩壓器 3A SD Cnvtr w/ DCS-C ontrol A 595-TPS620 A 595-TPS62087RLTT

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 開關穩壓器
RoHS:  
SMD/SMT
VSON-7
Buck
1.8 V
3 A
1 Output
2.5 V
6 V
268 uA
2.4 MHz
- 40 C
+ 85 C
TPS62087
Reel
Cut Tape
MouseReel
品牌: Texas Instruments
組裝國家: PH
擴散國: JP
原產國: PH
輸入電壓: 2.5 V to 6 V
運作供電電流: 17 uA
產品類型: Switching Voltage Regulators
關機: Shutdown
原廠包裝數量: 250
子類別: PMIC - Power Management ICs
電源電壓 - 最小值: 2.5 V
公司名稱: HotRod
類型: Voltage Converter
每件重量: 8.800 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

TPS6208x High Efficient Step Down Converters

Texas Instruments TPS6208x Step-Down Converters provide highly efficient step-down conversion over a wide output current range. TI TPS6208x high-frequency synchronous step-down converters operate in PWM mode at medium to heavy loads and automatically enter power save mode at light loads to maintain high efficiency over the entire load current range. Snooze mode with an ultra-low quiescent current is implemented at very low load or no load currents. These modes increase the run-time of battery-driven applications and keep the standby current at its lowest level to meet green energy standards.

Texas Instruments TPS6208x 3A Step-down Converter - INACTIVE

Texas Instruments TPS62085, TPS62086, and TPS62087 device family are high frequency synchronous step-down converters optimized for small solution size and high efficiency. With an input voltage range of 2.5 V to 6.0 V, common battery technologies are supported. The devices focus on high efficiency step-down conversion over a wide output current range. At medium to heavy loads, the converter operates in PWM mode and automatically enters Power Save Mode operation at light load to maintain high efficiency over the entire load current range. To address the requirements of system power rails, the internal compensation circuit allows a large selection of external output capacitor values ranging from 10-µF to 150-µF capacitance. Together with its DCS-Control architecture excellent load transient performance and output voltage regulation accuracy are achieved. The devices are available in a 2-mm × 2-mm QFN package.
Learn More