TPS61299EVM-103

Texas Instruments
595-TPS61299EVM-103
TPS61299EVM-103

製造商:

說明:
電源管理 IC 開發工具 TPS61299 evaluation module for 100-nA qu

庫存量: 6

庫存:
6 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1   上限: 5
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$483.42 HK$483.42

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 電源管理 IC 開發工具
RoHS:  
Evaluation Modules
Switching Controller
700 mV to 5.5 V
5 V
TPS61299
TPS61299-103
品牌: Texas Instruments
組裝國家: Not Available
擴散國: Not Available
原產國: US
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

TPS61299EVM-103 Converter Evaluation Module

Texas Instruments TPS61299EVM-103 Converter Evaluation Module (EVM) is designed to help evaluate the TPS61299, a boost converter with a 95nA quiescent current. TPS61299 is ideal for low-quiescent products powered by an alkaline or coin battery. The output voltage and fast transient mode can be selected by changing the jumper cap position. The input voltage of the evaluation module is from 0.7V to 5.5V. The output current mainly depends on the input voltage because the inductor peak current is limited at a typical 1.2A. The Texas Instruments TPS61299EVM-103 supports a standard 0.8A from a 3.6V input voltage.