TPS61194PWPRQ1

Texas Instruments
595-TPS61194PWPRQ1
TPS61194PWPRQ1

製造商:

說明:
LED照明驅動器IC Low-EMI high-perfor mance 4-channel LED

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 19

庫存:
19 可立即送貨
工廠前置作業時間:
6 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個2000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$23.18 HK$23.18
HK$17.26 HK$172.60
HK$15.78 HK$394.50
HK$14.14 HK$1,414.00
HK$13.40 HK$3,350.00
HK$12.91 HK$6,455.00
HK$12.49 HK$12,490.00
完整捲(訂購多個2000)
HK$12.17 HK$24,340.00
HK$11.92 HK$47,680.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: LED照明驅動器IC
RoHS:  
4 Output
Boost, SEPIC
100 mA
HTSSOP-20
40 V
4.5 V
300 kHz to 2.2 MHz
45 V
TPS61194
- 40 C
+ 125 C
Boost Sync, Spread Spectrum
AEC-Q100
Reel
Cut Tape
MouseReel
品牌: Texas Instruments
組裝國家: Not Available
擴散國: Not Available
原產國: MY
輸入電壓: 4.5 V to 40 V
濕度敏感: Yes
安裝風格: SMD/SMT
通道數: 4 Channel
產品: LED Drivers
產品類型: LED Lighting Drivers
原廠包裝數量: 2000
子類別: Driver ICs
電源電流 - 最大值: 12 mA
類型: Inductive
每件重量: 81.800 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

TPS61194 Low-EMI 4-Channel LED Driver

Texas Instruments TPS61194 Low-EMI 4-Channel LED Driver is a high-efficiency, low-EMI, easy-to-use LED driver with flexibility to support a wide range of applications. This DC-DC converter supports both boost and SEPIC mode operation. This device has four high-precision current sinks that can be combined for higher current capability per string. The device provides high dimming ratio 10 000:1 for up to 200Hz input PWM frequency. The converter has adaptive output voltage control based on the LED current sink headroom voltages. This feature minimizes the power consumption by adjusting the voltage to lowest sufficient level in all conditions. For EMI control, the DC-DC converter supports spread spectrum for switching frequency and an external synchronization with a dedicated pin.