TPS61193PWPRQ1

Texas Instruments
595-TPS61193PWPRQ1
TPS61193PWPRQ1

製造商:

說明:
LED照明驅動器IC 3-Chnl high Perform LED Driver for Auto

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1,856

庫存:
1,856 可立即送貨
工廠前置作業時間:
6 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個2000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$20.47 HK$20.47
HK$15.29 HK$152.90
HK$13.97 HK$349.25
HK$12.49 HK$1,249.00
HK$11.84 HK$2,960.00
HK$11.43 HK$5,715.00
HK$11.01 HK$11,010.00
完整捲(訂購多個2000)
HK$9.62 HK$19,240.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: LED照明驅動器IC
RoHS:  
3 Output
Boost, SEPIC
100 mA
HTSSOP-20
40 V
4.5 V
300 kHz to 2.2 MHz
45 V
TPS61193
- 40 C
+ 125 C
Boost Sync, Spread Spectrum
AEC-Q100
Reel
Cut Tape
MouseReel
品牌: Texas Instruments
輸入電壓: 4.5 V to 40 V
濕度敏感: Yes
安裝風格: SMD/SMT
通道數: 3 Channel
輸出類型: Constant Current
產品: LED Drivers
產品類型: LED Lighting Drivers
原廠包裝數量: 2000
子類別: Driver ICs
電源電流 - 最大值: 12 mA
類型: Automotive LED Driver
每件重量: 128.300 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542329000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

TPS61193 Low-EMI 3-Channel LED Driver

Texas Instruments TPS61193 Low-EMI 3-Channel LED Driver is a high-efficiency, low-EMI, easy-to-use LED driver with flexibility to support a wide range of applications. It has three high-precision current sinks that can be combined for higher current capability per LED string. The device provides high dimming ratio 10,000:1 for up to 200Hz input PWM frequency. The TPS61193 has an integrated DC-DC supporting both boost and SEPIC mode operation. The converter has adaptive output voltage control based on the LED current sink headroom voltages. This feature minimizes the power consumption by adjusting the voltage to lowest sufficient level in all conditions. For EMI control, the DC-DC converter supports spread spectrum for switching frequency and an external synchronization with a dedicated pin.