TPS59632QRHBRQ1

Texas Instruments
595-TPS59632QRHBRQ1
TPS59632QRHBRQ1

製造商:

說明:
開關控制器 2.5-V to 24-V 3- 2 - and 1-phase step- A A 595-TPS59632QRHBTQ1

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 6,000

庫存:
6,000 可立即送貨
工廠前置作業時間:
18 週 工廠預計生產時間數量大於所顯示的數量。
數量超過6000會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個3000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$61.24 HK$61.24
HK$47.27 HK$472.70
HK$43.81 HK$1,095.25
HK$39.95 HK$3,995.00
HK$38.22 HK$9,555.00
HK$37.07 HK$18,535.00
HK$36.17 HK$36,170.00
完整捲(訂購多個3000)
HK$32.72 HK$98,160.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 開關控制器
RoHS:  
Buck
1 Output
300 kHz to 1 MHz
51 %
1.52 V
1 mA
- 40 C
+ 125 C
SMD/SMT
VQFN-32
Reel
Cut Tape
MouseReel
品牌: Texas Instruments
組裝國家: Not Available
擴散國: Not Available
原產國: TH
絕緣: Isolated
濕度敏感: Yes
工作電源電壓: 2.5 V to 24 V
產品: Switching Controllers
產品類型: Switching Controllers
系列: TPS59632
關機: No Shutdown
原廠包裝數量: 3000
子類別: PMIC - Power Management ICs
每件重量: 56.100 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542399000
USHTS:
8542310030
ECCN:
EAR99

TPS59632-Q1 Driverless Step-Down Controller

Texas Instruments TPS59632-Q1 Three-Phase Driverless Step-Down Controller has advanced features such as D-CAP+™ control architecture with output voltage overshoot reduction (OSR) and undershoot reduction (USR). These features provide a swift transient response, the lowest output capacitance, and high efficiency. The device supports I2C for dynamic output voltage control, phase management for optimized efficiency, and current monitor telemetry. The TPS59603-Q1 MOSFET gate driver is designed to accompany this controller to drive the synchronous buck converter power stage MOSFETs. The Texas Instruments TPS59632-Q1 device is packaged in a 5mm x 5mm space-saving, thermally-enhanced 32-pin, 0.5mm pitch QFN. It is rated to operate between –40°C and 125°C.