TPS566231PEVM

Texas Instruments
595-TPS566231PEVM
TPS566231PEVM

製造商:

說明:
電源管理 IC 開發工具 TPS566231P 6-A synch ronous step-down co

庫存量: 11

庫存:
11 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1   上限: 5
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$483.42 HK$483.42

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 電源管理 IC 開發工具
RoHS:  
Evaluation Modules
Voltage Regulator - Switching Regulator
3 V to 18 V
1 V
TPS566231P
TPS566231P
品牌: Texas Instruments
組裝國家: Not Available
擴散國: Not Available
原產國: US
描述/功能: Regulator Evaluation Module
輸出電流: 0 A to 6 A
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
9030333800
TARIC:
9030337000
ECCN:
EAR99

TPS566231PEVM Converter Evaluation Module (EVM)

Texas Instruments TPS566231PEVM Converter Evaluation Module (EVM) is used to evaluate the TPS566231P device, a high-voltage input, synchronous buck converter with integrated FETs. One of the key features of the TPS566231P is its ULQ (ultra-low quiescent) to enable low-bias current. This feature is extremely beneficial for long battery life in low power operation. The TPS566231P operates with a wider supply input voltage ranging from 3V to 18V. It uses DCAP3™ control mode to provide a fast transient response, good line, load regulation, no requirement for external compensation, and supports low ESR output capacitors. The Texas Instruments TPS566231P is a high-efficiency converter and provides complete protection OVP, UVP, OCP, OTP, and combined power-good signal.