TPS548B22RVFR

Texas Instruments
595-TPS548B22RVFR
TPS548B22RVFR

製造商:

說明:
開關穩壓器 1.5-V to 18-V 25-A s ynchronous SWIFT b A 595-TPS548B22RVFT

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
12 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個2500)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$67.82 HK$67.82
HK$52.53 HK$525.30
HK$48.74 HK$1,218.50
HK$44.55 HK$4,455.00
HK$42.50 HK$10,625.00
HK$41.35 HK$20,675.00
HK$40.36 HK$40,360.00
完整捲(訂購多個2500)
HK$39.29 HK$98,225.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

備用包裝

製造商 元件編號:
包裝:
Reel, Cut Tape, MouseReel
供貨情況:
庫存量
價格:
HK$79.98
最小值:
1

相似產品

Texas Instruments TPS548B22RVFT
Texas Instruments
開關穩壓器 1.5-V to 18-V 25-A s ynchronous SWIFT b A 595-TPS548B22RVFR

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 開關穩壓器
RoHS:  
REACH - SVHC:
LQFN-40
- 40 C
+ 125 C
TPS548B22
Reel
Cut Tape
MouseReel
品牌: Texas Instruments
組裝國家: Not Available
擴散國: Not Available
原產國: Not Available
濕度敏感: Yes
產品類型: Switching Voltage Regulators
原廠包裝數量: 2500
子類別: PMIC - Power Management ICs
公司名稱: SWIFT
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99

TPS548B22 Synchronous Step-Down Converter

Texas Instruments TPS548B22 Synchronous Step-Down Converter is a compact single buck converter with adaptive on-time, D-CAP3 mode control. This device is designed for high accuracy, high efficiency, fast transient response, ease-of-use, low external component count and space-conscious power systems. The TPS548B22 features full differential sense, integrated FETs with a high-side on-resistance of 4.1mΩ and a low-side on-resistance of 1.9mΩ. The device also features accurate 0.5%, 0.9V reference with an ambient temperature range between –40°C and +125°C. Competitive features include very low external component count, accurate load regulation and line regulation, output voltage set point accuracy, auto-skip or FCCM mode operation, and internal soft-start control.