TPS546A24SRVFR

Texas Instruments
595-TPS546A24SRVFR
TPS546A24SRVFR

製造商:

說明:
開關穩壓器 TPS546A24SRVFR

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 2,500

庫存:
2,500 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$53.02 HK$53.02
HK$40.77 HK$407.70
HK$37.73 HK$943.25
HK$34.36 HK$3,436.00
HK$32.80 HK$8,200.00
HK$31.81 HK$15,905.00
HK$30.99 HK$30,990.00
HK$30.09 HK$75,225.00
5,000 報價

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 開關穩壓器
RoHS:  
REACH - SVHC:
SMD/SMT
LQFN-40
Buck
250 mV to 5.5 V
10 A
1 Output
2.95 V
16 V
550 kHz
- 40 C
+ 150 C
TPS546A24S
品牌: Texas Instruments
組裝國家: Not Available
擴散國: Not Available
原產國: PH
輸入電壓: 2.95 V to 16 V
濕度敏感: Yes
運作供電電流: 12.5 mA
產品類型: Switching Voltage Regulators
關機: Shutdown
原廠包裝數量: 2500
子類別: PMIC - Power Management ICs
類型: Synchronous SWIFT Step Down Converter
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CAHTS:
8542310000
USHTS:
8542310030
ECCN:
EAR99

TPS546A24S Synchronous SWIFT™ Step Down Converter

Texas Instruments TPS546A24S Synchronous SWIFT™ Step-Down Converter is a highly integrated, non-isolated DC/DC converter with PMBus® and extended Write protection. This step-down converter offers a 2.95V to 18V input voltage range, 12 selectable switching frequencies ranging from 225kHz to 1.5MHz, and a 10A output current. The TPS546A24S converter can provide up to 40A on a single output if interconnected with two, three, and four other TPS546A24S converters. This step-down converter integrates 5.5mΩ/1.8mΩ MOSFETs and selectable 0.5V to 5.5V output through pin strap or 0.25V to 5.5V using PMBus VOUT_COMMAND. The TPS546A24S converter uses a proprietary fixed-frequency current-mode control with input feedforward and selectable internal compensation components for minimal size and stability. Typical applications include data center switches, rack servers, active antenna systems, remote radios, baseband units, automated test equipment, CT, PET, and MRI.