TPS54340DDA

Texas Instruments
595-TPS54340DDA
TPS54340DDA

製造商:

說明:
Voltage Regulators - Switching Regulators 42 V Input 3.5 A Ste p-Dwn DC/DC Cnvtr A A 595-TPS54340DDAR

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 10,801

庫存:
10,801 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$43.81 HK$43.81
HK$33.46 HK$334.60
HK$26.14 HK$1,960.50
HK$25.73 HK$7,719.00
HK$25.40 HK$13,335.00
HK$24.41 HK$25,630.50
6,000 報價

備用包裝

製造商 元件編號:
包裝:
Reel, Cut Tape, MouseReel
供貨情況:
庫存量
價格:
HK$44.72
最小值:
1

相似產品

Texas Instruments TPS54340DDAR
Texas Instruments
開關穩壓器 42 V Input 3.5 A Ste p-Dwn DC/DC Cnvtr A A 595-TPS54340DDA

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 電壓穩壓器 - 開關調整器
RoHS:  
SMD/SMT
SO-PowerPAD-8
Buck
800 mV to 41.1 V
5 A
1 Output
4.5 V
42 V
146 uA
500 kHz
- 40 C
+ 125 C
TPS54340
Tube
品牌: Texas Instruments
開發套件: TPS54340EVM-182
輸入電壓: 4.5 V to 42 V
濕度敏感: Yes
產品類型: Switching Voltage Regulators
原廠包裝數量: 75
子類別: PMIC - Power Management ICs
電源電壓 - 最小值: 4.5 V
類型: DC/DC Converter
每件重量: 70.600 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

TPS543xx/-Q1 & TPS545xx/Q1 DC-DC Converters

Texas Instruments TPS543xx/-Q1 and TPS545xx/-Q1 are 42V input 3.5A and 5A step-down DC-DC converters with an integrated high side MOSFET. TI TPS54360 and TPS54560 are 60V input 3.5A and 5A DC-DC converters with integrated high side MOSFET. TPS54341 / TPS54541 and TPS54361 / TPS54561 devices offer 100kHz to 2.5MHz adjustable switching frequency while TPS543x0 and TPS545x0 devices have 100kHz to 2.5MHz fixed switching frequency. These TI step-down converters survive load dump pulses up to 65V per ISO 7637. All of the parts offer high efficiency at light loads with pulse skipping Eco-mode. The TPS543xx-Q1 & TPS545xx-Q1 devices are AEC-Q100 qualified for automotive applications.

Industrial Power Management Solutions

Texas Instruments and Würth Elektronik together offer designers everything they need to create highly successful Industrial Power Management solutions. TI and Würth Elektronik provide the right selection of parts for a variety of power management solutions, including isolated interface, industrial and commercial power systems, and energy storage/battery management.