TPS53681RSBR

Texas Instruments
595-TPS53681RSBR
TPS53681RSBR

製造商:

說明:
開關控制器 Dual-Channel 6+2/5+3 D-CAP+TM Multiphase A 595-TPS53681RSBT

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 2,593

庫存:
2,593 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個3000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$65.60 HK$65.60
HK$45.79 HK$457.90
HK$43.73 HK$1,093.25
HK$37.98 HK$3,798.00
HK$36.25 HK$9,062.50
HK$33.04 HK$16,520.00
HK$29.35 HK$29,350.00
完整捲(訂購多個3000)
HK$28.28 HK$84,840.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

備用包裝

製造商 元件編號:
包裝:
Reel, Cut Tape, MouseReel
供貨情況:
庫存量
價格:
HK$98.80
最小值:
1

相似產品

Texas Instruments TPS53681RSBT
Texas Instruments
開關控制器 Dual-Channel 6+2/5+3 D-CAP+TM Multiphase A 595-TPS53681RSBR

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 開關控制器
RoHS:  
Buck
2 Output
300 kHz to 1 MHz
50 %
250 mV to 2.8125 V
300 A
- 40 C
+ 125 C
SMD/SMT
WQFN-40
Reel
Cut Tape
MouseReel
品牌: Texas Instruments
組裝國家: CN
擴散國: US
原產國: CN
絕緣: Non-Isolated
濕度敏感: Yes
運作供電電流: 13 mA
工作電源電壓: 4.5 V to 17 V
產品類型: Switching Controllers
系列: TPS53681
原廠包裝數量: 3000
子類別: PMIC - Power Management ICs
每件重量: 40 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542390000
CAHTS:
8542310000
USHTS:
8542310030
MXHTS:
8542399901
ECCN:
EAR99

TPS53681 Multiphase Step-Down Controller

Texas Instruments TPS53681 Multiphase Step-Down Controller comes with dual channels, built-in non-volatile memory (NVM), and PMBus™ interface, and is fully compatible with TI NexFET™ power stage. The device includes advanced control features such as D-CAP+™ architecture with undershoot reduction (USR) provides a fast transient response, low output capacitance, and high efficiency. The TPS53681 also provides a novel phase interleaving strategy and dynamic phase shedding for efficiency improvement at different loads. The device supports fast dynamic voltage transitions with an adjustable slew rate. The TPS53681 also supports the PMBus communication interface for reporting the telemetry of voltage, current, power, temperature, and fault conditions to the systems. All programmable parameters can be configured by the PMBus interface and can be stored in NVM as the new default values to minimize the external component count.