TPS40210DGQR

Texas Instruments
595-TPS40210DGQR
TPS40210DGQR

製造商:

說明:
開關控制器 Wide Input Rnge Crnt Mode Boost Cntrlr A A 595-TPS40210DGQ

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 3,112

庫存:
3,112 可立即送貨
工廠前置作業時間:
6 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個2500)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$19.73 HK$19.73
HK$14.63 HK$146.30
HK$13.40 HK$335.00
HK$12.00 HK$1,200.00
HK$11.34 HK$2,835.00
HK$10.93 HK$5,465.00
HK$10.60 HK$10,600.00
完整捲(訂購多個2500)
HK$10.19 HK$25,475.00
HK$10.03 HK$50,150.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

備用包裝

製造商 元件編號:
包裝:
Tube
供貨情況:
庫存量
價格:
HK$31.81
最小值:
1
製造商 元件編號:
包裝:
Reel, Cut Tape, MouseReel
供貨情況:
庫存量
價格:
HK$12.74
最小值:
1

相似產品

Texas Instruments TPS40210DGQ
Texas Instruments
開關控制器 Wide Input Rnge Crnt Mode Boost Cntrlr A A 595-TPS40210DGQR

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 開關控制器
RoHS:  
Boost, Flyback, SEPIC
1 Output
35 kHz to 1 MHz
95 %
23.5 V to 24.5 V
2 A
- 40 C
+ 125 C
SMD/SMT
HVSSOP-10
Reel
Cut Tape
MouseReel
品牌: Texas Instruments
組裝國家: Not Available
擴散國: Not Available
原產國: CN
開發套件: TPS40210EVM
絕緣: Non-Isolated
工作電源電壓: 4.5 V to 52 V
輸出類型: Regulator
產品: Input Current Mode Boost Controller
產品類型: Switching Controllers
系列: TPS40210
關機: Shutdown
原廠包裝數量: 2500
子類別: PMIC - Power Management ICs
每件重量: 23.500 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542310075
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99

TPS40210/-Q1/TPS70211/-Q1 Boost Controller

Texas Instruments TPS40210/TPS40210-Q1 and TPS40211/TPS40211-Q1 Input Current Mode Boost Controllers are non-synchronous boost controllers with a wide input voltage (4.5 to 52V). These devices are suitable for topologies that require a grounded source N-channel FET, including boost, flyback, SEPIC, and various LED Driver applications. The device's features include programmable soft start, overcurrent protection with automatic retry, and programmable oscillator frequency. Current mode control provides improved transient response and simplified loop compensation. The main difference between the two parts is the reference voltage to which the error amplifier regulates the FB pin.

TPS40210/11 Boost Controllers

Texas Instruments TPS40210/11 Boost Controllers are suitable for topologies that require a grounded source N-channel FET including boost, flyback, SEPIC, and various LED driver applications. The controllers feature programmable soft-start, over-current protection with automatic retry, and programmable oscillator frequency. Current mod control provides improved transient response and simplified loop compensation. The devices are ideal for consumer, communications, computing, and industrial markets.