TPS3839G18DBZR

Texas Instruments
595-TPS3839G18DBZR
TPS3839G18DBZR

製造商:

說明:
監控電路 Ult-Lo 150nA Ult-Sm Vtg Supervisor A 595 A 595-TPS3839G18DBZT

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 6,187

庫存:
6,187 可立即送貨
工廠前置作業時間:
6 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個3000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$4.77 HK$4.77
HK$3.42 HK$34.20
HK$3.06 HK$76.50
HK$2.67 HK$267.00
HK$2.48 HK$620.00
HK$2.37 HK$1,185.00
HK$2.28 HK$2,280.00
完整捲(訂購多個3000)
HK$2.16 HK$6,480.00
HK$2.08 HK$12,480.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

備用包裝

製造商 元件編號:
包裝:
Reel, Cut Tape, MouseReel
供貨情況:
庫存量
價格:
HK$8.22
最小值:
1

相似產品

Texas Instruments TPS3839G18DBZT
Texas Instruments
監控電路 Ult-Lo 150nA Ult-Sm Vtg Supervisor A 595 A 595-TPS3839G18DBZR

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 監控電路
RoHS:  
Voltage Monitor
SMD/SMT
SOT-23-3
1.67 V
1 Input
Active Low, Push-Pull
No Manual Reset
No Watchdog
No Backup
200 ms
6.5 V
- 40 C
+ 85 C
1.6 %
TPS3839
Reel
Cut Tape
MouseReel
品牌: Texas Instruments
組裝國家: Not Available
擴散國: Not Available
原產國: TH
運作供電電流: 150 nA
停電檢測: No
產品類型: Supervisory Circuits
原廠包裝數量: 3000
子類別: PMIC - Power Management ICs
電源電壓 - 最小值: 900 mV
每件重量: 8 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

TPS383x Ultra-Low Ultra-Small Voltage Supervisors

Texas Instruments TPS383x Ultra-Low 150nA Ultra-Small Voltage Supervisors are ultra-low current (150 nA, typical) voltage supervisory circuits that monitor a single voltage. Both devices initiate an active-low reset signal whenever the VDD supply voltage drops below the factory-trimmed reset threshold voltage. The reset output remains low for 200ms (typical) after the VDD voltage rises above the threshold voltage and hysteresis. These devices are designed to ignore fast transients on the VDD pin. The Texas Instruments TPS3831 device includes a manual reset input that forces RESET low when MR is low. The ultra-low current consumption of 150nA makes these voltage supervisors ideal for use in low-power and portable applications.