TPS3702CX10DDCT

Texas Instruments
595-TPS3702CX10DDCT
TPS3702CX10DDCT

製造商:

說明:
監控電路 Fixed-Threshold OV/U V Monitor A 595-TPS A 595-TPS3702CX10DDCR

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 108

庫存:
108 可立即送貨
工廠前置作業時間:
6 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個250)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$23.02 HK$23.02
HK$17.18 HK$171.80
HK$15.70 HK$392.50
HK$14.06 HK$1,406.00
完整捲(訂購多個250)
HK$13.32 HK$3,330.00
HK$12.82 HK$6,410.00
HK$12.41 HK$12,410.00
HK$12.00 HK$30,000.00
HK$11.75 HK$58,750.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

備用包裝

製造商 元件編號:
包裝:
Reel, Cut Tape, MouseReel
供貨情況:
庫存量
價格:
HK$19.73
最小值:
1

相似產品

Texas Instruments TPS3702CX10DDCR
Texas Instruments
監控電路 High-accuracy window voltage detector fo A 595-TPS3702CX10DDCT

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 監控電路
RoHS:  
Voltage Monitor
SMD/SMT
TSOT-23-6
1 V
1 Input
Active Low, Open Drain
No Manual Reset
No Watchdog
No Backup
18 V
- 40 C
+ 125 C
0.25 %
TPS3702
Reel
Cut Tape
MouseReel
品牌: Texas Instruments
芯片啟動信號: Chip Enable
組裝國家: Not Available
擴散國: Not Available
原產國: TH
濕度敏感: Yes
運作供電電流: 7 uA
超壓閾值: 1.09 V
停電檢測: No
產品類型: Supervisory Circuits
原廠包裝數量: 250
子類別: PMIC - Power Management ICs
電源電壓 - 最小值: 2 V
欠壓閾值: 960 mV
每件重量: 36 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

TPS3702 Fixed-Threshold OV/UV Monitors

Texas Instruments TPS3702 Fixed-Threshold OV/UV Monitors are an integrated overvoltage and undervoltage window detector in a small SOT-6 package. This high accuracy voltage monitor is ideal for systems that operate on low-voltage supply rails and have narrow margin supply tolerances. Low threshold hysteresis options of 0.55% and 1.0% prevent false reset signals when the monitored voltage supply is in its normal range of operation. Internal glitch immunity and noise filters further eliminate false resets resulting from erroneous signals. The TPS3702 does not require any external resistors for setting overvoltage and undervoltage reset thresholds, which further increases overall accuracy and reduces solution size and cost.

TPS37xx/TPS37xx-Q1 Voltage Detectors

Texas Instruments TPS37xx/TPS37xx-Q1 Low-Power High-Accuracy Voltage Detectors are two-channel voltage detectors with low-power and small solution size. The SENSE1 and SENSE2 inputs include hysteresis to reject brief glitches, ensuring stable output operation without false triggering.