TPS2HC120EVM

Texas Instruments
595-TPS2HC120EVM
TPS2HC120EVM

製造商:

說明:
交換機IC開發工具

壽命週期:
新產品:
該製造商的新產品。

庫存量: 9

庫存:
9 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1   上限: 5
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,599.12 HK$1,599.12

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 交換機IC開發工具
RoHS:  
Evaluation Modules
High-Side Switch
TPS2HC120-Q1
品牌: Texas Instruments
組裝國家: Not Available
擴散國: Not Available
原產國: US
用於: Automotive, 4 Channel Smart High-Side Switch
最高工作溫度: + 125 C
最低工作溫度: - 40 C
工作電源電壓: 3 V to 28 V
產品類型: Switch IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

TPS2HC120EVM Switch Evaluation Module (EVM)

Texas Instruments TPS2HC120EVM Switch Evaluation Module (EVM) evaluates the functionality and performance of the TPS2HC120-Q1 high-side switch. The evaluation module is fully equipped to test the TPS2HC120-Q1 to ease the device's integration into various power system applications. The Texas Instruments TPS2HC120EVM is designed as a stand-alone board with an attached voltage supply and output load. Features such as overcurrent, short-to-ground, open-load, and short-to-battery detection are enabled on the evaluation module.