TPS272C45CRHFR

Texas Instruments
595-TPS272C45CRHFR
TPS272C45CRHFR

製造商:

說明:
電源開關IC - 配電 36-V 45-m? 3-A 2- ch Industrial high-

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1,489

庫存:
1,489 可立即送貨
工廠前置作業時間:
6 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個3000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$47.35 HK$47.35
HK$36.25 HK$362.50
HK$33.54 HK$838.50
HK$30.41 HK$3,041.00
HK$29.02 HK$7,255.00
HK$28.11 HK$14,055.00
HK$27.37 HK$27,370.00
完整捲(訂購多個3000)
HK$26.47 HK$79,410.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 電源開關IC - 配電
RoHS:  
Smart High Side Switch
2 Output
5.8 A
78 mOhms
65 us
80 us
4.5 V to 36 V
- 40 C
+ 125 C
SMD/SMT
VQFN-24
TPS272C45
Reel
Cut Tape
MouseReel
品牌: Texas Instruments
組裝國家: Not Available
擴散國: Not Available
原產國: CN
濕度敏感: Yes
產品: High Side Switches
產品類型: Power Switch ICs - Power Distribution
原廠包裝數量: 3000
子類別: Switch ICs
電源電壓 - 最大值: 36 V
電源電壓 - 最小值: 4.5 V
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

USHTS:
8542390070
TARIC:
8542399000
ECCN:
EAR99

UCC27284/UCC27284-Q1 120V Half-Bridge Gate Drivers

Texas Instruments UCC27284/UCC27284-Q1 120V Half-Bridge Gate Drivers are robust N-channel MOSFET drivers with a maximum switch node (HS) voltage rating of 100V. The devices allow for two N-channel MOSFETs to be controlled in half-bridge or synchronous buck configuration-based topologies. The drivers offer 3.5A peak sink current and 2.5A peak source current, along with low pull-up and pull-down resistance, allowing the UCC27284/UCC27284-Q1 to drive large power MOSFETs with minimum switching losses during the transition of the MOSFET Miller plateau. Since the inputs are independent of the supply voltage, UCC27284/UCC27284-Q1 can be used in conjunction with both analog and digital controllers. Two inputs, and therefore outputs, can be overlapped, if needed, in applications such as secondary side full-bridge synchronous rectification.

TPS272C45 Dual-Channel Smart High-Side Switches

Texas Instruments TPS272C45 Dual-Channel Smart High-Side Switches are designed to meet the requirements of industrial control systems. The low on-resistance RDS(on) of 45mΩ) minimizes device power dissipation driving a wide range (100mA to 3A) of output load current. The device provides an additional low voltage supply (3.3V to 5V) input pin to minimize no-load power dissipation. The device integrates protection features such as thermal shut down, output clamp, and overcurrent limit. These features improve system robustness during fault events such as a short circuit.