TPS259631DDAT

Texas Instruments
595-TPS259631DDAT
TPS259631DDAT

製造商:

說明:
熱插拔電壓控制器 2.7-V to 19-V 85moh m 0.13-2A eFuse wit A 595-TPS259631DDAR

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 4,476

庫存:
4,476 可立即送貨
工廠前置作業時間:
6 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個250)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$7.81 HK$7.81
HK$5.60 HK$56.00
HK$5.04 HK$126.00
HK$4.44 HK$444.00
完整捲(訂購多個250)
HK$3.93 HK$982.50
HK$3.76 HK$1,880.00
HK$3.60 HK$3,600.00
HK$3.49 HK$13,960.00
HK$3.37 HK$26,960.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

備用包裝

製造商 元件編號:
包裝:
Reel, Cut Tape, MouseReel
供貨情況:
庫存量
價格:
HK$6.58
最小值:
1

相似產品

Texas Instruments TPS259631DDAR
Texas Instruments
熱插拔電壓控制器 2.7-V to 19-V 85moh m 0.13-2A eFuse wit A 595-TPS259631DDAT

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 熱插拔電壓控制器
RoHS:  
Controllers & Switches
125 mA to 2 A
19 V
2.7 V
1 Channel
193 uA
- 40 C
+ 125 C
SMD/SMT
SO-PowerPad-8
Reel
Cut Tape
MouseReel
No
品牌: Texas Instruments
組裝國家: Not Available
擴散國: Not Available
原產國: CN
輸入/電源電壓 - 最大值: 19 V
輸入/電源電壓 - 最小值: 2.7 V
濕度敏感: Yes
產品類型: Hot Swap Voltage Controllers
系列: TPS2596
原廠包裝數量: 250
子類別: PMIC - Power Management ICs
每件重量: 95.600 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

LM5060 High-Side Protection Controllers

Texas Instruments LM5060 High-Side Protection Controllers with Low Quiescent Current offers intelligent control of a high-side N-channel MOSFET during normal on/off transitions and fault conditions. The constant rise time of the output voltage results from the inrush current control. Both an Input UVLO (with hysteresis) and a programmable input OVP are provided, with an enable input offering a remote on or off control. The initial start-up VGS fault detection delay time, the transition VDS fault detection delay time, and the continuous over-current VDS fault detection delay time is programmed from a single capacitor. The MOSFET is latched off until either the enable input, or the UVLO input is toggled low and then high when a detected fault condition persists longer than the allowed fault delay time.

TPS2596xx 2.7V to 19V eFuses

Texas Instruments TPS2596xx 2.7V to 19V eFuses with integrated FET hot-swap devices are highly integrated circuit protection and power management solutions in a small package. The devices provide multiple protection modes using very few external components and are a robust defense against overloads, short circuits, voltage surges, and excessive inrush current. The output current limit level can be set with a single external resistor. It is also possible to get an accurate sense of the output load current by measuring the voltage drop across the current limit resistor. Applications with particular inrush current requirements can set the output slew rate with a single external capacitor. For the TPS25962x variants, internal clamping circuits limit the output to a safe fixed maximum voltage (pin selectable) with no external components in case of an input overvoltage condition. The Texas Instruments TPS25963x variants allow setting a user-defined overvoltage cutoff threshold.