TPS22968NDPUR

Texas Instruments
595-TPS22968NDPUR
TPS22968NDPUR

製造商:

說明:
電源開關IC - 配電 2-ch 5.5-V 4-A 25 -m ohm load switch wi A 595-TPS22968NDPUT

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 5,256

庫存:
5,256 可立即送貨
工廠前置作業時間:
6 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個3000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$8.88 HK$8.88
HK$6.38 HK$63.80
HK$5.76 HK$144.00
HK$5.09 HK$509.00
HK$4.76 HK$1,190.00
HK$4.57 HK$2,285.00
HK$4.41 HK$4,410.00
完整捲(訂購多個3000)
HK$4.21 HK$12,630.00
HK$4.04 HK$24,240.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 電源開關IC - 配電
RoHS:  
Load Switch
2 Output
4 A
36 mOhms
1.128 ms
5 us
800 mV to 5.5 V
- 40 C
+ 105 C
SMD/SMT
WSON-14
TPS22968
Reel
Cut Tape
MouseReel
品牌: Texas Instruments
組裝國家: Not Available
擴散國: Not Available
原產國: PH
濕度敏感: Yes
產品: Load Switches
產品類型: Power Switch ICs - Power Distribution
原廠包裝數量: 3000
子類別: Switch ICs
電源電壓 - 最大值: 5.5 V
電源電壓 - 最小值: 800 mV
每件重量: 15.100 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

TPS229xx Load Switches

Texas Instruments TPS229xx Load Switches are small, low RON, single channel load switches with a controlled slew rate. Each device contains either an N-channel or P-channel MOSFET and is controlled by an on/off input, which is capable of interfacing directly with low-voltage control signals. 

TPS22968/Q1 Dual Channel Load Switch

Texas Instruments TPS22968/Q1 Dual Channel Load Switch is a small, ultra-low RON, dual channel load switch with controlled turn on. The device contains two N-channel MOSFETs that can operate over an input voltage range of 0.8V to 5.5V and can support a maximum continuous current of 4A per channel. Each switch is independently controlled by an on/off input (ON1 and ON2), which is capable of interfacing directly with low-voltage control signals. In TPS22968, a 270Ω on-chip load resistor is added for output quick discharge when switch is turned off. The TPS22968 is available in a small, space-saving package (DPU) with integrated thermal pad allowing for high power dissipation. The device is characterized for operation over the free-air temperature range of -40 to 85°C. The TPS22968-Q1 devices are AEC-Q100 qualified for automotive applications.