TPS22950CDDCR

Texas Instruments
595-TPS22950CDDCR
TPS22950CDDCR

製造商:

說明:
電源開關IC - 配電 5.5-V 2-A 40-mohm lo ad switch with adj

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 6,189

庫存:
6,189
可立即送貨
在途量:
9,000
預期4/5/2026
工廠前置作業時間:
6
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個3000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$6.17 HK$6.17
HK$4.46 HK$44.60
HK$4.01 HK$100.25
HK$3.53 HK$353.00
HK$3.30 HK$825.00
HK$3.16 HK$1,580.00
HK$3.04 HK$3,040.00
完整捲(訂購多個3000)
HK$2.92 HK$8,760.00
HK$2.77 HK$16,620.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 電源開關IC - 配電
RoHS:  
Load Switch
1 Output
3.5 A
2 A
116 mOhms
800 us
20 us
- 40 C
+ 125 C
SMD/SMT
SOT-23-6
TPS22950
Reel
Cut Tape
MouseReel
品牌: Texas Instruments
組裝國家: PH
擴散國: US
原產國: PH
產品: Power Switch ICs
產品類型: Power Switch ICs - Power Distribution
原廠包裝數量: 3000
子類別: Switch ICs
電源電壓 - 最大值: 5.5 V
電源電壓 - 最小值: 1.8 V
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

TPS22950x/TPS22950x-Q1 5.5V 2A Load Switches

Texas Instruments TPS22950x/TPS22950x-Q1 5.5V 2A Load Switches are small, single-channel load switches with robust protection against fault cases with adjustable output current limiting, reverse current blocking, and thermal shutdown. The switch ON state is controlled by a digital input that is capable of interfacing directly with low-voltage control signals. When power is first applied, a Smart Pull Down is used to keep the ON pin from floating until system sequencing is complete. Once the pin is deliberately driven High (>VIH), the Smart Pull Down will be disconnected to prevent unnecessary power loss. Texas Instruments TPS22950x/TPS22950x-Q1 are available in a standard WCSP package characterized for operation over an ambient temperature range of –40°C to 125°C.