TPS2001CDGKR

Texas Instruments
595-TPS2001CDGKR
TPS2001CDGKR

製造商:

說明:
電源開關IC - 配電 Sgl Channel Crnt-Ltd USB Pwr Dist Switch A 595-TPS2001CDGK

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
6 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個2500)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$7.97 HK$7.97
HK$5.75 HK$57.50
HK$5.17 HK$129.25
HK$4.55 HK$455.00
HK$4.26 HK$1,065.00
HK$4.08 HK$2,040.00
HK$3.93 HK$3,930.00
完整捲(訂購多個2500)
HK$3.77 HK$9,425.00
HK$3.58 HK$26,850.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

備用包裝

製造商 元件編號:
包裝:
Tube
供貨情況:
庫存量
價格:
HK$9.37
最小值:
1

相似產品

Texas Instruments TPS2001CDGK
Texas Instruments
電源開關IC - 配電 Sgl Channel Crnt-Ltd USB Pwr Dist Switch A 595-TPS2001CDGKR

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 電源開關IC - 配電
RoHS:  
High Side
1 Output
2 A
72 mOhms
4.5 V to 5.5 V
- 40 C
+ 85 C
SMD/SMT
VSSOP-8
TPS2001C
Reel
Cut Tape
MouseReel
品牌: Texas Instruments
濕度敏感: Yes
產品: USB Power Switches
產品類型: Power Switch ICs - Power Distribution
原廠包裝數量: 2500
子類別: Switch ICs
電源電壓 - 最大值: 5.5 V
電源電壓 - 最小值: 4.5 V
每件重量: 30 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

TPS20xxC Power-Distribution Switches

Texas Instruments TPS20xxC Power-Distribution Switches are intended for applications such as USB where heavy capacitive loads and short-circuits are likely to be encountered. The TPS20xxC family offers multiple devices with fixed current-limit thresholds for applications between 0.5A and 2A. TPS20xxC Power-Distribution Switches limit the output current to a safe level by operating in a constant-current mode when the output load exceeds the current-limit threshold. This provides a predictable fault current under all conditions. The fast overload response time of Texas Instruments TPS20xxC switches eases the burden on the main 5V supply to provide regulated power when the output is shorted. The power-switch rise and fall times are controlled to minimize current surges during turn-on and turn-off.