TPL0401B-10QDCKRQ1

Texas Instruments
595-PL0401B10QDCKRQ1
TPL0401B-10QDCKRQ1

製造商:

說明:
數位電位計 IC Automotive 128-tap s ingle-channel digit

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 9,573

庫存:
9,573 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個3000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$21.78 HK$21.78
HK$14.14 HK$141.40
HK$12.82 HK$320.50
HK$10.85 HK$1,085.00
HK$10.19 HK$2,547.50
HK$8.88 HK$4,440.00
HK$7.58 HK$7,580.00
完整捲(訂購多個3000)
HK$6.95 HK$20,850.00
HK$6.84 HK$41,040.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 數位電位計 IC
RoHS:  
TPL0401B0
10 kOhms
22 PPM / C
20 %
Single
128 Tap
Volatile
I2C
2.7 V to 5.5 V
2 mA
- 40 C
+ 125 C
PCB Mount
SMD/SMT
SC-70-6
AEC-Q100
Linear
Reel
Cut Tape
MouseReel
品牌: Texas Instruments
組裝國家: Not Available
擴散國: Not Available
原產國: TH
描述/功能: 128 taps single channel digital potentiometer
開發套件: TPL0401EVM
濕度敏感: Yes
產品類型: Digital Potentiometer ICs
原廠包裝數量: 3000
子類別: Digital Potentiometer ICs
電源電壓 - 最大值: 5.5 V
電源電壓 - 最小值: 2.7 V
每件重量: 7.500 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

TPL0401A / TPL0401B Digital Potentiometers

Texas Instruments TPL0401A and TPL0401B 128 TAPS Single-Channel Digital Potentiometers with I2C Interface are linear-taper devices with 128 wiper positions. TI TPL0401 Digital Potentiometers feature 10kΩ end-to-end resistance options and 2.7V to 5.5V single-supply operation. The TPL0401A and TPL0401B have the low terminal internal and are connected to GND. The position of the wiper can be adjusted using an I2C interface. The Texas Instruments TPL0401A and TPL0401B Digital Potentiometers are designed for use in setting the voltage reference for low power DDR3 memory.

TPL0401x-10-Q1 Digital Potentiometers

Texas Instruments TPL0401x-10-Q1 Digital Potentiometers are a single-channel, linear-taper digital potentiometer with 128 wiper positions. The TPL0401x-10-Q1 has the low terminal internal and is connected to GND. The position of the wiper can be adjusted using an I2C interface. The TPL0401x-10-Q1 is available in a 6-pin SC70 package with a specified temperature range of –40°C to +125°C. The devices have a 10kΩ end-to-end resistance and can operate with a supply voltage range of 2.7V to 5.5V. This kind of product is widely used in setting the voltage reference for low power DDR3 memory. The TPL0401x-10-Q1 devices are AEC-Q100 qualified for automotive applications.