TPD2S703Q1EVM

Texas Instruments
595-TPD2S703Q1EVM
TPD2S703Q1EVM

製造商:

說明:
介面開發工具 TPD2S703Q1 EVM

庫存量: 2

庫存:
2 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1   上限: 5
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$483.42 HK$483.42

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 介面開發工具
RoHS: N
Evaluation Modules
ESD Suppressor
TPD2S703-Q1
品牌: Texas Instruments
組裝國家: Not Available
擴散國: Not Available
原產國: US
工作電源電壓: 5 V
產品類型: Interface Development Tools
系列: TPD2S703
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99

TPD2S703Q1EVM Data Line Evaluation Module

Texas Instruments TPD2S703Q1EVM Data Line Evaluation Module (EVM) helps designers evaluate the operation and performance of the TPD2S703-Q1 device. The TPD2S703-Q1 allows users to protect the data lines of their USB interface in a small, easily-routed package. The evaluation module offers five varieties of the TPD2S703-Q1 that showcase multiple package options in different configurations to allow the user to test it however they prefer. The TPD2S703Q1EVM offers both a DGS and DSK package option in a pass-through configuration for system-level testing, as well as with SMA connectors to measure S-parameters. The evaluation module also offers a configuration with strike points to measure the response to an ESD impulse. Finally, the evaluation module offers blank traces to give a baseline while testing.