TPA6211A1DRBR

Texas Instruments
595-TPA6211A1DRBR
TPA6211A1DRBR

製造商:

說明:
音訊放大器 Mono Fully Diff Clas s-AB A 595-TPA6211A A 595-TPA6211A1DRB

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 4,018

庫存:
4,018
可立即送貨
在途量:
6,000
預期16/4/2026
工廠前置作業時間:
12
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個3000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$6.58 HK$6.58
HK$4.73 HK$47.30
HK$4.27 HK$106.75
HK$3.75 HK$375.00
HK$3.50 HK$875.00
HK$3.35 HK$1,675.00
HK$3.23 HK$3,230.00
完整捲(訂購多個3000)
HK$3.11 HK$9,330.00
HK$2.94 HK$17,640.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

備用包裝

製造商 元件編號:
包裝:
Tube
供貨情況:
庫存量
價格:
HK$8.14
最小值:
1
製造商 元件編號:
包裝:
Reel, Cut Tape, MouseReel
供貨情況:
庫存量
價格:
HK$11.92
最小值:
1

相似產品

Texas Instruments TPA6211A1DRB
Texas Instruments
音訊放大器 Mono Fully Diff Clas s-AB A 595-TPA6211A A 595-TPA6211A1DRBR

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 音訊放大器
RoHS:  
1-Channel Mono
Class-AB
3.1 W
0.06 %
SON-8
3 Ohms
2.5 V
5.5 V
- 40 C
+ 85 C
SMD/SMT
TPA6211A1
Reel
Cut Tape
MouseReel
品牌: Texas Instruments
組裝國家: Not Available
擴散國: Not Available
原產國: PH
開發套件: TPA6211A1EVM
輸入類型: Differential
濕度敏感: Yes
通道數: 1 Channel
運作供電電流: 4 mA
產品: Audio Amplifiers
產品類型: Audio Amplifiers
原廠包裝數量: 3000
子類別: Audio ICs
供電類型: Single
類型: 1-Channel Mono
每件重量: 24 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
TARIC:
8542399000
MXHTS:
8542330299
ECCN:
EAR99

Medical Digital Thermometer Audio Amplifiers

TPA6211x1/TPA6211x1-Q1 Class-AB Audio Amplifiers

Texas Instruments TPA6211x1/TPA6211x1-Q1 Mono Class-AB Audio Amplifiers are 3.1W fully differential amplifiers. These devices are designed to drive a speaker with at least 3Ω impedance while consuming only 20mm2 total printed-circuit board (PCB) area in most applications. These devices operate from 2.5V to 5.5V while drawing only 4mA of quiescent supply current. Texas Instruments TPA6211x1/TPA6211x1-Q1 are available in the space-saving 3mm × 3mm SON (DRB) and the 8-pin MSOP-PowerPAD (DGN) packages. Features like –80dB supply voltage rejection from 20Hz to 2kHz, improved RF rectification immunity, small PCB area, and a fast startup with minimal pop make these devices ideal for PDA and smartphone applications. The TPA6211x1-Q1 devices are AEC-Q100 qualified for automotive applications.