TPA6203A1DRBR

Texas Instruments
595-TPA6203A1DRBR
TPA6203A1DRBR

製造商:

說明:
音訊放大器 Mono Fully Diff Clas s-AB A 595-TPA6203A A 595-TPA6203A1DRB

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 4,785

庫存:
4,785 可立即送貨
工廠前置作業時間:
6 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個3000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$6.90 HK$6.90
HK$4.94 HK$49.40
HK$4.46 HK$111.50
HK$3.91 HK$391.00
HK$3.65 HK$912.50
HK$3.49 HK$1,745.00
HK$3.21 HK$3,210.00
完整捲(訂購多個3000)
HK$3.08 HK$9,240.00
HK$2.79 HK$16,740.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

備用包裝

製造商 元件編號:
包裝:
Tube
供貨情況:
庫存量
價格:
HK$9.04
最小值:
1

相似產品

Texas Instruments TPA6203A1DRB
Texas Instruments
音訊放大器 Mono Fully Diff Clas s-AB A 595-TPA6203A A 595-TPA6203A1DRBR

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 音訊放大器
RoHS:  
1-Channel Mono
Class-AB
1.25 W
0.08 %
SON-8
8 Ohms
2.5 V
5.5 V
- 40 C
+ 85 C
SMD/SMT
TPA6203A1
Reel
Cut Tape
MouseReel
品牌: Texas Instruments
組裝國家: PH
擴散國: JP
原產國: PH
開發套件: TPA6203A1EVM
輸入類型: Differential
濕度敏感: Yes
通道數: 1 Channel
運作供電電流: 1.7 mA
產品: Audio Amplifiers
產品類型: Audio Amplifiers
原廠包裝數量: 3000
子類別: Audio ICs
供電類型: Single
類型: 1-Channel Mono
每件重量: 23 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542319090
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99

TPA6203A1 1.25W Mono Fully Differential Amplifier

Texas Instruments TPA6203A1 1.25W Mono Fully Differential Amplifier is designed to drive a speaker with at least 8Ω impedance while consuming less than 37mm2 (ZQV package option) total printed-circuit board (PCB) area in most applications. This device operates from 2.5V to 5.5V and draws only 1.7mA of quiescent supply current. The TPA6203A1 is available in the space-saving 2mm x 2mm MicroStar Junior BGA package and the space-saving 3mm x 3mm QFN (DRB) package. Features like 85dB PSRR from 90Hz to 5kHz, improved RF-rectification immunity, and a small PCB area makes the Texas Instruments TPA6203A1 ideal for wireless handsets. A fast start-up time of 4µs with minimal pop makes the TPA6203A1 ideal for PDA applications.