TPA3107D2PAPRG4

Texas Instruments
595-TPA3107D2PAPRG4
TPA3107D2PAPRG4

製造商:

說明:
音訊放大器 15W Stereo Class-D A udio Power Amp ALT ALT 595-TPA3107D2PAPR

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
18 週 工廠預計生產時間。
最少: 1000   多個: 1000
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
完整捲(訂購多個1000)
HK$43.73 HK$43,730.00
HK$42.66 HK$85,320.00

備用包裝

製造商 元件編號:
包裝:
Reel, Cut Tape, MouseReel
供貨情況:
庫存量
價格:
HK$77.35
最小值:
1

相似產品

Texas Instruments TPA3107D2PAPR
Texas Instruments
音訊放大器 15W Stereo Class-D A udio Power Amp A 59 A 595-TPA3107D2PAP

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 音訊放大器
RoHS:  
2-Channel Stereo
Class-D
15 W
0.08 %
HTQFP-64
8 Ohms
10 V
26 V
- 40 C
+ 85 C
SMD/SMT
TPA3107D2
Reel
品牌: Texas Instruments
組裝國家: Not Available
擴散國: Not Available
原產國: TW
開發套件: TPA3107D2EVM
增益: 36 dB
輸入類型: Differential
濕度敏感: Yes
通道數: 2 Channel
運作供電電流: 22 mA
產品: Audio Amplifiers
產品類型: Audio Amplifiers
原廠包裝數量: 1000
子類別: Audio ICs
供電類型: Single
類型: 2-Channel Stereo
每件重量: 258.200 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

此功能需要啟用JavaScript。

CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542330001
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99