TMUX1309QBQBRQ1

Texas Instruments
595-TMUX1309QBQBRQ1
TMUX1309QBQBRQ1

製造商:

說明:
多路器開關IC Automotive 5-V 4:1 t wo-channel multipl

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 4,596

庫存:
4,596
可立即送貨
在途量:
6,000
預期7/5/2026
工廠前置作業時間:
12
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個3000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$17.84 HK$17.84
HK$11.43 HK$114.30
HK$10.19 HK$254.75
HK$8.38 HK$838.00
HK$7.29 HK$1,822.50
HK$6.91 HK$3,455.00
HK$5.81 HK$5,810.00
完整捲(訂購多個3000)
HK$5.29 HK$15,870.00
HK$4.81 HK$28,860.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 多路器開關IC
RoHS:  
TMUX1309
Multiplexers
SMD/SMT
WQFN-16
2 Channel
2 x 4:1
1.62 V
5.5 V
195 Ohms
64 ns
80 ns
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
帶寬: 500 MHz
品牌: Texas Instruments
組裝國家: CN
擴散國: US
原產國: CN
開發套件: 16DYYPWEVM
濕度敏感: Yes
關斷隔離 - 標準值: - 110 dB
工作電源電壓: 1.62 V to 5.5 V
Pd - 功率消耗 : 500 mW
產品類型: Multiplexer Switch ICs
傳播延遲時間: 15 ns
原廠包裝數量: 3000
子類別: Switch ICs
供電類型: Single Supply
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

TMUX130x/TMUX130x-Q1 CMOS Multiplexers

Texas Instruments TMUX130x/TMUX130x-Q1 General Purpose CMOS Multiplexers (MUX) support bidirectional analog and digital signals on the source (Sx) and drain (Dx) pins ranging from GND to VDD. The TMUX1308/TMUX1308-Q1 is an 8:1, 1-channel (single-ended) MUX, while the TMUX1309/TMUX1309-Q1 is a 4:1, 2-channel (differential) MUX. The TMUX13xx devices have an internal injection current control feature, eliminating the need for external diode and resistor networks to protect the switch and keep the input signals within the supply voltage. The internal injection current control circuitry allows signals on disabled signal paths to exceed the supply voltage without affecting the signal of the enabled signal path. Additionally, the TMUX130x/TMUX130x-Q1 devices do not have any internal diode path to the supply pin, eliminating the risk of damaging components connected to the supply pin or providing unintended power to the supply rail.