TMS320VC5410AGWS16

Texas Instruments
595-S320VC5410AGWS16
TMS320VC5410AGWS16

製造商:

說明:
數位訊號處理器及控制器 - DSP、DSC Digital Signal Proce ssor 144-NFBGA -40

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 160

庫存:
160 可立即送貨
工廠前置作業時間:
18 週 工廠預計生產時間數量大於所顯示的數量。
數量超過160會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$299.21 HK$299.21
HK$243.15 HK$2,431.50
HK$226.79 HK$5,669.75
HK$209.12 HK$20,912.00
HK$206.40 HK$51,600.00
1,120 報價

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 數位訊號處理器及控制器 - DSP、DSC
RoHS: N
DSPs
C54x
1 Core
20 MHz
BGA-144
32 kB
128 kB
1.6 V
TMS320VC5410A
SMD/SMT
- 40 C
+ 100 C
Tray
品牌: Texas Instruments
組裝國家: Not Available
擴散國: Not Available
原產國: PH
數據匯流排寬度: 16 bit
開發套件: TMDSDSK5416
輸入/輸出電壓: 3.3 V
指示類型: Fixed Point
接口類型: I2C, I2S, SPI, UART
濕度敏感: Yes
定時器/計數器數目: 2 x 16 bit
產品類型: DSP - Digital Signal Processors & Controllers
原廠包裝數量: 160
子類別: Embedded Processors & Controllers
電源電壓 - 最大值: 1.65 V
電源電壓 - 最小值: 1.55 V
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CAHTS:
8542310000
USHTS:
8542310035
TARIC:
8542319000
ECCN:
3A991.a.2

TMS320VC5410A Fixed-Point Digital Signal Processor

Texas Instruments TMS320VC5410A Fixed-Point Digital Signal Processor (DSP) is based on an advanced modified Harvard architecture with one program memory bus and three data memory buses. This processor provides an Arithmetic Logic Unit (ALU) with a high degree of parallelism, application-specific hardware logic, on-chip memory, and additional on-chip peripherals. The basis of the operational flexibility and speed of the Texas Instruments TMS320VC5410A is a highly specialized instruction set.

Processors

Texas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today’s processors to meet tomorrow’s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.