TMS320F2809PZA

Texas Instruments
595-TMS320F2809PZA
TMS320F2809PZA

製造商:

說明:
數位訊號處理器及控制器 - DSP、DSC 32-Bit DSC w/ 256KB Flash

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 203

庫存:
203 可立即送貨
工廠前置作業時間:
18 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$231.56 HK$231.56
HK$176.15 HK$1,761.50
HK$171.22 HK$4,280.50
HK$162.26 HK$14,603.40
HK$155.52 HK$41,990.40
HK$154.29 HK$55,544.40
1,080 報價

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 數位訊號處理器及控制器 - DSP、DSC
RoHS:  
DSCs
C28x
1 Core
100 MHz
LQFP-100
256 kB
36 kB
1.8 V
TMS320F2809
C2000
SMD/SMT
- 40 C
+ 125 C
Tray
品牌: Texas Instruments
組裝國家: PH
擴散國: US
原產國: PH
數據匯流排寬度: 32 bit
指示類型: Fixed Point
濕度敏感: Yes
處理器系列: F280x
產品類型: DSP - Digital Signal Processors & Controllers
原廠包裝數量: 90
子類別: Embedded Processors & Controllers
電源電壓 - 最大值: 1.89 V
電源電壓 - 最小值: 1.71 V
每件重量: 2.100 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542311999
CAHTS:
8542310000
USHTS:
8542310035
JPHTS:
8542310335
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
3A991.a.2

Processors

Texas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today’s processors to meet tomorrow’s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.

Texas Instruments Power for Processors

Texas Instruments SIMPLE SWITCHER® nano modules and regulators can be paired with TI high-performance processors to create the ideal power solution for your space-constrained application. SIMPLE SWITCHER nano modules and regulators make power design easy for MSP430™, C2000™, and Stellaris® microcontrollers (MCUs) as well as Sitara™ microprocessors (MPUs) and C6000™ digital signal processors (DSPs).
Learn More