TMS320F28069PZT

Texas Instruments
595-TMS320F28069PZT
TMS320F28069PZT

製造商:

說明:
32-位微控制器 - MCU PICCOLO MCU A 595-TM S320F28069MPZT A 59 A 595-TMS320F28069MPZT

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 216

庫存:
216
可立即送貨
在途量:
270
預期23/4/2026
工廠前置作業時間:
18
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$165.63 HK$165.63
HK$132.26 HK$1,322.60
HK$123.88 HK$3,097.00
HK$114.75 HK$10,327.50
HK$110.31 HK$29,783.70
HK$107.68 HK$58,147.20
1,080 報價

備用包裝

製造商 元件編號:
包裝:
Tray
供貨情況:
庫存量
價格:
HK$201.72
最小值:
1

相似產品

Texas Instruments TMS320F28069MPZT
Texas Instruments
32-位微控制器 - MCU Piccolo MCU A 595-TM S320F28069PZT A 595 A 595-TMS320F28069PZT

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 32-位微控制器 - MCU
RoHS:  
TMS320F28069
SMD/SMT
LQFP-100
C28x
256 kB
100 kB
32 bit
12 bit
80 MHz
54 I/O
1.71 V
1.89 V
- 40 C
+ 105 C
Tray
品牌: Texas Instruments
組裝國家: Not Available
擴散國: Not Available
原產國: PH
濕度敏感: Yes
ADC通道數目: 16 Channel
處理器系列: Piccolo
產品: MCUs
產品類型: 32-bit Microcontrollers - MCU
原廠包裝數量: 90
子類別: Microcontrollers - MCU
公司名稱: Piccolo
每件重量: 1.319 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542319092
CAHTS:
8542310000
USHTS:
8542310025
JPHTS:
854231032
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
3A991.a.2

TMS320F280x、TMS320C280x、TMS320F2801x DSP

Texas Instruments TMS320F280x、 TMS320C280x 和 TMS320F2801x 數字信號處理器是 DSP 一代高度集成、高性能解決方案的一部分,適用於要求嚴格的控制應用。TI TMS320F280x、TMS320C280x和TMS320F2801x DSP具有低功耗1.8V內核、3.3V I/O和高性能靜態CMOS技術。

Texas Instruments Power for Processors

Texas Instruments SIMPLE SWITCHER® nano modules and regulators can be paired with TI high-performance processors to create the ideal power solution for your space-constrained application. SIMPLE SWITCHER nano modules and regulators make power design easy for MSP430™, C2000™, and Stellaris® microcontrollers (MCUs) as well as Sitara™ microprocessors (MPUs) and C6000™ digital signal processors (DSPs).
Learn More

Piccolo™ C28x™ Microcontrollers (MCUs)

Texas Instruments Piccolo™ C28x™ Microcontrollers (MCUs) include high levels of analog and system integration combined with powerful control peripherals and processing. The Texas Instruments Piccolo MCUs series of microcontrollers bring real-time control to cost-sensitive applications. Customers can reduce system costs while enjoying high levels of performance made possible by breakthrough accelerator technologies.

Power Line Communication Winning Solution

Texas Instruments Power Line Communication Winning Solution provides the flexibility of a single hardware and software design that can support multiple standards and a single global platform, reducing research and development costs and speeding time to market. This TI winning solution allows designers to easily create PLC modem systems that provide the best-performing communication platform for today's Smart Grid networks. Modern PLC networks utilize OFDM (orthogonal frequency-division multiplexing) modulation techniques to increase data throughput rates and reliability in inherently noisy environments such as electric grids. This Power Line Communication solution includes a TMS320F2806x Piccolo microcontroller that provides the power of the C28x core and CLA, couple with integrated control peripherals. The solution also features a fully integrated high-output Tx/Rx analog front end, a TPS3828-33 processor supervisory circuit, a TPS62240 step-down converter, and an SN74LVC2G07 dual buffer/driver.

Processors

Texas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today’s processors to meet tomorrow’s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.

TMS320F28069 Piccolo MCUs

Texas Instruments TMS320F28069 Piccolo Microcontrollers provide the power of the C28x™ core and Control Law Accelerator (CLA) coupled with highly integrated control peripherals in low pin-count devices. TI TMS320F28069 MCUs are code compatible with previous C28x-based code and provide a high level of analog integration. An internal voltage regulator allows for single-rail operation.