TMP451JQDQFRQ1

Texas Instruments
595-TMP451JQDQFRQ1
TMP451JQDQFRQ1

製造商:

說明:
板上安裝溫度感測器 Automotive 1.7-V rem ote and local temp A 595-TMP451JQDQFTQ1

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

工廠前置作業時間:
6 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個3000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$14.71 HK$14.71
HK$13.07 HK$65.35
HK$11.75 HK$117.50
HK$11.26 HK$563.00
HK$10.77 HK$1,077.00
HK$9.86 HK$4,930.00
HK$9.29 HK$9,290.00
HK$8.88 HK$17,760.00
完整捲(訂購多個3000)
HK$8.63 HK$25,890.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 板上安裝溫度感測器
RoHS:  
Digital
+/- 1 C
- 40 C
+ 125 C
WSON-8
2-Wire, I2C, SMBus
1.7 V
3.6 V
Local, Remote
12 bit
Shutdown
SMD/SMT
AEC-Q100
Reel
Cut Tape
MouseReel
品牌: Texas Instruments
組裝國家: CN
擴散國: US
原產國: CN
運作供電電流: 27 uA
產品: Temperature Sensors
產品類型: Board Mount Temperature Sensor ICs
系列: TMP451
原廠包裝數量: 3000
子類別: Sensors
類型: Temperature Sensor
每件重量: 6.400 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542391000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

TMP451/TMP451-Q1 Remote/Local Temperature Sensors

Texas Instruments TMP451/TMP451-Q1 Remote and Local Temperature Sensors are high-accuracy, low-power remote temperature sensor monitors with a built-in local temperature sensor. The remote temperature sensors are typically low-cost discrete NPN or PNP transistors, or substrate thermal transistors. They can also be diodes that are integral parts of microprocessors, microcontrollers, or FPGAs. The temperature is represented as a 12-bit digital code for both the local and remote sensors, giving a resolution of 0.0625°C. The temperature accuracy is ±1°C (maximum) in the typical operating range for the local and the remote temperature sensors. The two-wire serial interface accepts the SMBus communication protocol.