TMCS1133B3AQDVGRQ1

Texas Instruments
595-CS1133B3AQDVGRQ1
TMCS1133B3AQDVGRQ1

製造商:

說明:
板上安裝電流感測器

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1,956

庫存:
1,956 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個2000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$54.42 HK$54.42
HK$45.95 HK$229.75
HK$42.66 HK$426.60
HK$38.72 HK$968.00
HK$36.00 HK$1,800.00
HK$33.46 HK$3,346.00
HK$28.69 HK$14,345.00
HK$27.78 HK$27,780.00
完整捲(訂購多個2000)
HK$26.88 HK$53,760.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 板上安裝電流感測器
RoHS:  
80 A
Current Sense
120 ns
0.1 %
1 MHz
5 V
Ratiometric
品牌: Texas Instruments
組裝國家: Not Available
擴散國: Not Available
原產國: TW
高度: 2.65 mm
長度: 7.6 mm
最高工作溫度: + 125 C
最低工作溫度: - 40 C
濕度敏感: Yes
輸出電壓: 1.65 V
封裝/外殼: SOIC-10
封裝: Reel
封裝: Cut Tape
封裝: MouseReel
產品類型: Board Mount Current Sensors
原廠包裝數量: 2000
子類別: Sensors
電源電壓 - 最大值: 5.5 V
電源電壓 - 最小值: 3 V
寬度: 10.5 mm
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
9030339000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

TMCS1133/TMCS1133-Q1 Hall-Effect Current Sensors

Texas Instruments TMCS1133/TMCS1133-Q1 Hall-Effect Current Sensors are galvanically isolated with multiple sensitivity options ranging from 25mV/A to 150mV/A. The output voltage, proportional to the input current, provides superior low drift and linearity at all sensitivity options. These sensors operate from a single 3V to 5.5V power supply and eliminate ratiometry errors. The TMCS1133/TMCS1133-Q1 sensors feature 80ARMS high continuous current capability, robust reinforced isolation, 1MHz signal bandwidth, and 50ns propagation delay. The sensors offer high immunity to external magnetic fields and can sense bi- and unidirectional current ratings. These sensors are used in EV charging, power supplies, industrial AC-DC, and solar energy applications. The TMCS1133 sensors are available in a 10.3mm x 10.3mm DVG (SOIC, 10) package. The TMCS1133-Q1 devices are AEC-Q100 qualified for automotive applications.