TMCS1126B9BQDVGRQ1

Texas Instruments
595-TMCS1126B9BQDRQ1
TMCS1126B9BQDVGRQ1

製造商:

說明:
板機接口霍耳反應/磁性傳感器 AEC-Q100 qualified 8 0ARMS 500kHz Hall-e

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1,813

庫存:
1,813 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$42.25 HK$42.25
HK$35.59 HK$177.95
HK$33.04 HK$330.40
HK$30.00 HK$750.00
HK$27.87 HK$1,393.50
HK$25.89 HK$2,589.00
HK$22.03 HK$11,015.00
HK$21.37 HK$21,370.00
完整捲(訂購多個2000)
HK$20.39 HK$40,780.00

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 板機接口霍耳反應/磁性傳感器
RoHS:  
Current Sense
80 A
5 V
- 40 C
+ 125 C
SMD/SMT
SOIC-10
TMCS1126
Reel
Cut Tape
品牌: Texas Instruments
濕度敏感: Yes
輸出類型: Analog, Digital
輸出電壓: 1.65 V
產品類型: Board Mount Hall Effect / Magnetic Sensors
靈敏度: 33 mV/A
原廠包裝數量: 2000
子類別: Sensors
電源電壓 - 最大值: 5.5 V
電源電壓 - 最小值: 3 V
終端類型: SMD/SMT
帶開關: Without Switch
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

TMCS1126/TMCS1126-Q1 Hall-Effect Current Sensors

Texas Instruments TMCS1126/TMCS1126-Q1 Hall-Effect Current Sensors are galvanically isolated sensors with high immunity to external magnetic fields. The output voltage proportional to the input current in these sensors is provided with excellent linearity and low drift at all sensitivity options. These current sensors operate from a single 3V to 5.5V power supply and improve supply noise rejection. The TMCS1126-Q1 current sensors are AEC-Q100 qualified for automotive applications. These sensors are available in a 10.3mm x 10.3mm DVG (SOIC, 10) package.