TMAG6180-6181EVM

Texas Instruments
595-TMAG6180-6181EVM
TMAG6180-6181EVM

製造商:

說明:
磁感測器開發工具 TMAG6180 and TMAG618 1 evaluation module

庫存量: 10

庫存:
10 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1   上限: 5
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$483.42 HK$483.42

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 磁感測器開發工具
RoHS:  
Evaluation Modules
Magnetic Sensor
TMAG6180-6181
2.7 V to 5.5 V
品牌: Texas Instruments
組裝國家: US
擴散國: Not Available
原產國: US
產品類型: Magnetic Sensor Development Tools
系列: TMAG6180-6181
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

TMAG6180-6181EVM Sensor Evaluation Module (EVM)

Texas Instruments TMAG6180-6181EVM Sensor Evaluation Module (EVM) is an easy-to-use platform for evaluating the main features and performance of the TMAG6180-Q1 and TMAG6181-Q1. The evaluation module includes a graphical user interface (GUI) used to read data from the onboard ADS8354 and view and save measurement results. Also included is a 3D-printed rotate and push module to test the common functions of angle measurement and push button with a single device.