TMAG5110C4AQDBVR

Texas Instruments
595-TMAG5110C4AQDBVR
TMAG5110C4AQDBVR

製造商:

說明:
板機接口霍耳反應/磁性傳感器 High-sensitivity 2D dual-channel Hall TM TMAG5110C4AQDBVT

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
12 週 工廠預計生產時間。
最少: 3000   多個: 3000
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
完整捲(訂購多個3000)
HK$2.56 HK$7,680.00

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 板機接口霍耳反應/磁性傳感器
RoHS:  
2D Latch
6 mA
110 mA
0.8 mT to 5.3 mT
- 5.3 mT to - 0.8 mT
2.5 V to 38 V
- 40 C
+ 125 C
SMD/SMT
SOT-23-5
TMAG5110
Reel
品牌: Texas Instruments
組裝國家: Not Available
擴散國: Not Available
原產國: Not Available
濕度敏感: Yes
輸出類型: Open Drain
輸出電壓: 0 V to 38 V
產品類型: Board Mount Hall Effect / Magnetic Sensors
原廠包裝數量: 3000
子類別: Sensors
電源電壓 - 最大值: 38 V
電源電壓 - 最小值: 2.5 V
終端類型: Solder
帶開關: Without Switch
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

USHTS:
8542390090
TARIC:
8542399000
ECCN:
EAR99

TMAG511x/TMAG511x-Q1 Dual Hall-Effect Latches

Texas Instruments TMAG511x/TMAG511x-Q1 2-Dimensional Dual Hall-Effect Latches operate from a 2.5V to 38V power supply. Designed for high-speed and high-temperature motor applications, these devices are optimized for applications leveraging rotating magnets. Integrating two sensors and two separate signal chains, the TMAG511x/TMAG511x-Q1 offers two independent digital outputs, giving speed and direction calculation (TMAG5111) or giving directly the digital output of each independent latches (TMAG5110). This high level of integration allows the use of a single TMAG511x/TMAG511x-Q1 device instead of two separate latches.