TLV9362QDRQ1

Texas Instruments
595-TLV9362QDRQ1
TLV9362QDRQ1

製造商:

說明:
運算放大器 - 運放器 Automotive dual 40 - V 10.6-MHz rail-to-

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 2,004

庫存:
2,004 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個3000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$13.32 HK$13.32
HK$9.70 HK$97.00
HK$8.80 HK$220.00
HK$7.78 HK$778.00
HK$7.32 HK$1,830.00
HK$7.01 HK$3,505.00
HK$6.90 HK$6,900.00
完整捲(訂購多個3000)
HK$6.54 HK$19,620.00
HK$6.45 HK$38,700.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 運算放大器 - 運放器
RoHS:  
SOIC-8
- 40 C
+ 125 C
TLV9362
Reel
Cut Tape
MouseReel
品牌: Texas Instruments
組裝國家: Not Available
擴散國: Not Available
原產國: MY
產品類型: Op Amps - Operational Amplifiers
原廠包裝數量: 3000
子類別: Amplifier ICs
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99

TLV936x/TLV936x-Q1 40V General-Purpose Op Amps

Texas Instruments TLV936x/TLV936x-Q1 40V General-Purpose Operational Amplifiers (Op Amps) offer strong DC and AC specifications. These devices also include rail-to-rail output, low offset (±400µV, typ.), low offset drift (±1.25µV/°C, typ.), and 10.6MHz bandwidth. Features such as EMIRR filtering, high output current (±60mA), and high slew rate (25V/µs) make the TLV936x/TLV936x-Q1 a robust operational amplifier for high-voltage, cost-sensitive applications. The TLV936x/TLV936x-Q1 is available in standard packages and is specified from –40°C to 125°C. The Texas Instruments TLV9361/TLV6361-Q1 is a single op amp, the TLV9362/TLV9362-Q1 is a dual op amp, and the TLV9364 is a quad op amp. The TLV936x-Q1 devices are AEC-Q100 qualified for automotive applications.