TLV9362QDGKRQ1

Texas Instruments
595-TLV9362QDGKRQ1
TLV9362QDGKRQ1

製造商:

說明:
運算放大器 - 運放器 Automotive dual 40 - V 10.6-MHz rail-to-

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1,539

庫存:
1,539 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個2500)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$13.40 HK$13.40
HK$9.86 HK$98.60
HK$8.96 HK$224.00
HK$7.91 HK$791.00
HK$7.44 HK$1,860.00
HK$7.16 HK$3,580.00
HK$6.92 HK$6,920.00
完整捲(訂購多個2500)
HK$6.67 HK$16,675.00
HK$6.52 HK$32,600.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 運算放大器 - 運放器
RoHS:  
2 Channel
10.6 MHz
25 V/us
400 uV
10 pA
40 V
4.5 V
2.6 mA
60 mA
75 dB
8.5 nV/sqrt Hz
VSSOP-8
SMD/SMT
Shutdown
- 40 C
+ 125 C
TLV9362
Reel
Cut Tape
MouseReel
放大器類型: Cost Optimized Operational Amplifier
品牌: Texas Instruments
組裝國家: Not Available
擴散國: Not Available
原產國: CN
In - 輸入雜訊電流密度: 100 fA/sqrt Hz
輸入類型: Non Inverting
Ios - 輸入偏移電流: 10 pA
輸出類型: Rail to Rail
產品: Operational Amplifiers
產品類型: Op Amps - Operational Amplifiers
原廠包裝數量: 2500
子類別: Amplifier ICs
技術: Si
總諧波失真加噪音: 0.0056 %
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99

TLV936x/TLV936x-Q1 40V General-Purpose Op Amps

Texas Instruments TLV936x/TLV936x-Q1 40V General-Purpose Operational Amplifiers (Op Amps) offer strong DC and AC specifications. These devices also include rail-to-rail output, low offset (±400µV, typ.), low offset drift (±1.25µV/°C, typ.), and 10.6MHz bandwidth. Features such as EMIRR filtering, high output current (±60mA), and high slew rate (25V/µs) make the TLV936x/TLV936x-Q1 a robust operational amplifier for high-voltage, cost-sensitive applications. The TLV936x/TLV936x-Q1 is available in standard packages and is specified from –40°C to 125°C. The Texas Instruments TLV9361/TLV6361-Q1 is a single op amp, the TLV9362/TLV9362-Q1 is a dual op amp, and the TLV9364 is a quad op amp. The TLV936x-Q1 devices are AEC-Q100 qualified for automotive applications.