TLV9022QDDFRQ1

Texas Instruments
595-TLV9022QDDFRQ1
TLV9022QDDFRQ1

製造商:

說明:
類比比較器 Automotive 1.65-V t o 5.5-V precision d

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 5,874

庫存:
5,874 可立即送貨
工廠前置作業時間:
6 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個3000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$14.88 HK$14.88
HK$10.93 HK$109.30
HK$9.95 HK$248.75
HK$8.88 HK$888.00
HK$8.38 HK$2,095.00
HK$8.04 HK$4,020.00
HK$7.78 HK$7,780.00
完整捲(訂購多個3000)
HK$7.46 HK$22,380.00
HK$7.31 HK$43,860.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 類比比較器
RoHS:  
SMD/SMT
SOT-23-THIN-8
2 Channel
Open Drain
Precision
1.65 V
5.5 V
32 uA
100 mA
1.5 mV
5 pA
- 40 C
+ 125 C
TLV9022
Reel
Cut Tape
MouseReel
品牌: Texas Instruments
組裝國家: Not Available
擴散國: Not Available
原產國: PH
產品: Analog Comparators
產品類型: Analog Comparators
原廠包裝數量: 3000
子類別: Amplifier ICs
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99

TLV902x/TLV902x-Q1/TLV903x/TLV903x-Q1 Comparators

Texas Instruments TLV902x/TLV902x-Q1/TLV903x/TLV903x-Q1 Precision Comparators are a family of dual and quad-channel comparators. The family offers low input offset voltage, integrated Power-On Reset (POR) circuitry, and fault-tolerant inputs with an excellent speed-to-power combination with a propagation delay of 100ns. These devices have an operating voltage range of 1.65V to 5.5V with a quiescent supply current of 18µA per channel. This device family also includes a Power-On Reset (POR) feature that ensures the output is in a known state until the minimum supply voltage has been reached. A small amount of time passes before the output responds to the inputs. This feature prevents output transients during system power-up and power-down.