TLV70229DSET

Texas Instruments
595-TLV70229DSET
TLV70229DSET

製造商:

說明:
LDO電壓穩壓器 300mA Lo IQ LDO Reg A 595-TLV70229DSER A A 595-TLV70229DSER

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
6 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個250)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$8.55 HK$8.55
HK$6.16 HK$61.60
HK$5.56 HK$139.00
HK$4.91 HK$491.00
完整捲(訂購多個250)
HK$4.59 HK$1,147.50
HK$4.30 HK$2,150.00
HK$4.08 HK$4,080.00
HK$3.95 HK$15,800.00
HK$3.87 HK$30,960.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

備用包裝

製造商 元件編號:
包裝:
Reel, Cut Tape, MouseReel
供貨情況:
庫存量
價格:
HK$4.19
最小值:
1

相似產品

Texas Instruments TLV70229DSER
Texas Instruments
LDO電壓穩壓器 300mA Lo IQ LDO Reg A 595-TLV70229DSET A A 595-TLV70229DSET

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: LDO電壓穩壓器
RoHS:  
SMD/SMT
WSON-6
2.9 V
300 mA
1 Output
Positive
35 uA
2 V
5.5 V
68 dB
Fixed
- 40 C
+ 125 C
220 mV
TLV702
Reel
Cut Tape
MouseReel
品牌: Texas Instruments
組裝國家: Not Available
擴散國: Not Available
原產國: TH
壓差電壓 - 最大值: 375 mV
線路調整率: 1 mV
負載調整率: 1 mV
輸出電壓范圍: 1.2 V to 4.8 V
產品: Linear Regulators
產品類型: LDO Voltage Regulators
原廠包裝數量: 250
子類別: PMIC - Power Management ICs
類型: Low Quiescent Current Low Dropout Linear Regulator
電壓調節精度: 0.5 %
每件重量: 9.700 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

規格書

Images

PCN

Product Catalogs

SPICE Models

Technical Resources

此功能需要啟用JavaScript。

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99

TLV702xx/TLV702xx-Q1 Low-IQ Low-Dropout Regulators

Texas Instruments TLV702xx/TLV702xx-Q1 300mA Low-IQ, Low-Dropout Regulators (LDOs) are low quiescent current devices with excellent line and load transient performance. These TI LDOs are designed for power-sensitive applications. A precision bandgap and error amplifier provides overall 2% accuracy. Low output noise, very high power-supply rejection ratio (PSRR), and low-dropout voltage make TLV702xx LDOs ideal for a wide selection of battery-operated handheld equipment. All device versions have thermal shutdown and current limit for safety. The TLV702xx-Q1 devices are AEC-Q100 qualified for automotive applications.