TLV6741DCKRG4

Texas Instruments
595-TLV6741DCKRG4
TLV6741DCKRG4

製造商:

說明:
運算放大器 - 運放器 Single 5.5-V 10-MH z low noise (4.6-nV

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 2,881

庫存:
2,881 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$14.06 HK$14.06
HK$8.96 HK$89.60
HK$8.02 HK$200.50
HK$6.60 HK$660.00
HK$5.75 HK$1,437.50
HK$5.45 HK$2,725.00
HK$4.58 HK$4,580.00
完整捲(訂購多個3000)
HK$4.18 HK$12,540.00
HK$3.82 HK$22,920.00

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 運算放大器 - 運放器
RoHS:  
1 Channel
10 MHz
4.5 V/us
150 mV
10 pA
5.5 V
1.7 V
890 uA
95 dB
5 nV/sqrt Hz
SC-70-5
SMD/SMT
Shutdown
- 40 C
+ 125 C
TLV6741DCKRG4
Reel
Cut Tape
放大器類型: Differential
品牌: Texas Instruments
組裝國家: Not Available
擴散國: Not Available
原產國: CN
In - 輸入雜訊電流密度: 23 fA/sqrt Hz
輸入類型: Rail-to-Rail
Ios - 輸入偏移電流: 10 pA
最大雙電源電壓: 5.5 V
最小雙電源電壓: 2.25 V
濕度敏感: Yes
輸出類型: Rail-to-Rail
產品: Operational Amplifiers
產品類型: Op Amps - Operational Amplifiers
原廠包裝數量: 3000
子類別: Amplifier ICs
技術: CMOS
總諧波失真加噪音: 0.00035 %
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99

TLV674x Low Power Operational Amplifier

Texas Instruments TLV674x Low Power Operational Amplifier (Op Amp) is a general-purpose CMOS op amp that provides low noise of 3.7nV/√Hz and a wide bandwidth of 10MHz. The low noise and wide bandwidth make the TLV674x attractive for various precision applications that require a good balance between cost and performance. Additionally, the input bias current of the device supports applications with high source impedance. The robust design of the Texas Instruments TLV674x provides ease of use to the circuit designer. This ease of use is due to its unity-gain stability, integrated RFI/EMI rejection filter, no phase reversal in overdrive conditions, and high electrostatic discharge (ESD) protection (1kV HBM). Additionally, the resistive open-loop output impedance makes it easy to stabilize with much higher capacitive loads.