TLV320AIC1106PWG4

Texas Instruments
595-TLV320AIC1106PWG
TLV320AIC1106PWG4

製造商:

說明:
Audio CODECs 16-Bit Univ Bus Drv With 3-State Outputs A 595-TLV320AIC1106PW

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 2

庫存:
2 可立即送貨
工廠前置作業時間:
18 週 工廠預計生產時間數量大於所顯示的數量。
數量超過2會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$83.84 HK$83.84
HK$64.77 HK$647.70
HK$46.28 HK$1,157.00
HK$46.20 HK$3,234.00
HK$43.32 HK$45,486.00
2,520 報價

備用包裝

製造商 元件編號:
包裝:
Tube
供貨情況:
庫存量
價格:
HK$68.88
最小值:
1
製造商 元件編號:
包裝:
Reel, Cut Tape, MouseReel
供貨情況:
庫存量
價格:
HK$51.79
最小值:
1

相似產品

Texas Instruments TLV320AIC1106PW
Texas Instruments
介面 - CODEC PCM w/Microphone Amp & Speaker Driver A A 595-TLV320AIC1106PWR

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 音頻編解碼器
RoHS:  
PCM CODECs
Audio CODEC, Mono
13 bit
8 kHz
H/W
1 ADC
1 DAC
3.3 V
2.7 V
- 40 C
+ 85 C
SMD/SMT
TSSOP-20
Tube
品牌: Texas Instruments
組裝國家: Not Available
擴散國: Not Available
原產國: TW
特徵: Programmable Gain Control
運作供電電流: 7 mA
工作電源電壓: 2.7 V to 3.3 V
產品類型: CODECs
系列: TLV320AIC1106
SNR - 訊雜比: 0 dB
原廠包裝數量: 70
子類別: Interface ICs
每件重量: 78.200 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

此功能需要啟用JavaScript。

CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99