TLV2474CDG4

595-TLV2474CDG4
TLV2474CDG4

製造商:

說明:
精密放大器 Quad Lo-Pwr R-to-R Input/Output Op Amp

壽命週期:
壽命結束:
計劃停產且製造商將停止供貨。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 170

庫存:
170 可立即送貨
數量超過170會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$41.51 HK$41.51
HK$29.18 HK$291.80
HK$24.74 HK$1,237.00
HK$22.93 HK$2,293.00
HK$21.70 HK$5,425.00
HK$19.48 HK$9,740.00
HK$16.44 HK$16,440.00
HK$15.86 HK$47,580.00
HK$15.62 HK$78,100.00

備用包裝

製造商 元件編號:
包裝:
Reel, Cut Tape, MouseReel
供貨情況:
庫存量
價格:
HK$25.15
最小值:
1

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 精密放大器
RoHS:  
4 Channel
2.8 MHz
1.5 V/us
250 uV
2.5 pA
6 V
2.7 V
600 uA
35 mA
78 dB
15 nV/sqrt Hz
SOIC-14
SMD/SMT
Shutdown
- 40 C
+ 125 C
TLV2474
Tube
放大器類型: Low Noise Amplifier
品牌: Texas Instruments
In - 輸入雜訊電流密度: 0.39 pA/sqrt Hz
輸入類型: Rail-to-Rail
輸出類型: Rail-to-Rail
Pd - 功率消耗 : 1.022 W
產品: Precision Amplifiers
產品類型: Precision Amplifiers
原廠包裝數量: 50
子類別: Amplifier ICs
技術: CMOS
電壓增益dB: 120 dB
每件重量: 122.400 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

此功能需要啟用JavaScript。

CNHTS:
8542319090
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
85423999
ECCN:
EAR99