TLC6A598MDWR

Texas Instruments
595-TLC6A598MDWR
TLC6A598MDWR

製造商:

說明:
計數器轉換暫存器 High power 8-bit pha se-shift high-relia

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1,997

庫存:
1,997 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
數量超過1997會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個2000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$195.39 HK$195.39
HK$156.76 HK$1,567.60
HK$147.14 HK$3,678.50
HK$136.53 HK$13,653.00
HK$131.27 HK$32,817.50
HK$128.40 HK$64,200.00
HK$126.01 HK$126,010.00
完整捲(訂購多個2000)
HK$117.05 HK$234,100.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 計數器轉換暫存器
RoHS:  
D-Type Storage Register
Serial to Parallel
8 Circuit
8 bit
SOIC-24
DMOS
1
Open Drain
22 ns, 30 ns
3 V
5.5 V
- 55 C
+ 125 C
Reel
Cut Tape
MouseReel
品牌: Texas Instruments
高電平輸出電流: - 4 mA
低電平輸出電流: 4 mA
安裝風格: SMD/SMT
輸出行數: 8 Output
工作電源電壓: 3 V to 5.5 V
產品: Shift Registers
產品類型: Counter Shift Registers
系列: TLC6A598
原廠包裝數量: 2000
子類別: Logic ICs
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

USHTS:
8542390090
TARIC:
8542319000
ECCN:
EAR99

TLC6A598 8-Bit Phase-Shift Driver

Texas Instruments TLC6A598 8-Bit Phase-Shift Driver is a monolithic, high-voltage, high-current power 8-bit shift register designed for use in systems that require relatively high load power such as LEDs. The device contains a built-in voltage clamp on the outputs for inductive transient protection. Power driver applications include relays, solenoids, and other high-current or high-voltage loads. Each open-drain DMOS transistor features an independent chopping current-limiting circuit to prevent damage in the case of a short circuit.