TLC69660QPWPRQ1

Texas Instruments
595-TLC69660QPWPRQ1
TLC69660QPWPRQ1

製造商:

說明:
LED照明驅動器IC Automotive 8-scan MO SFET controller for

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 2,000

庫存:
2,000 可立即送貨
工廠前置作業時間:
18 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個2000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$44.72 HK$44.72
HK$29.59 HK$295.90
HK$26.96 HK$674.00
HK$22.93 HK$2,293.00
HK$21.70 HK$5,425.00
HK$19.48 HK$9,740.00
HK$16.60 HK$16,600.00
完整捲(訂購多個2000)
HK$15.95 HK$31,900.00
HK$15.62 HK$62,480.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: LED照明驅動器IC
RoHS:  
1 Output
50 mA
HTSSOP-28
5.5 V
3 V
20 MHz
50 V
TLC69660
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
品牌: Texas Instruments
組裝國家: Not Available
擴散國: Not Available
原產國: MY
調光: LCD
輸入電壓: 3 V to 5.5 V
濕度敏感: Yes
安裝風格: SMD/SMT
通道數: 1 Channel
產品: LED Drivers
產品類型: LED Lighting Drivers
原廠包裝數量: 2000
子類別: Driver ICs
類型: Automotive Scan MOSFET Controller
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CAHTS:
8542310000
USHTS:
8542310030
TARIC:
8542399000
ECCN:
EAR99

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

TLC696x0/TLC696x0-Q1 8-Scan MOSFET Controllers

Texas Instruments TLC696x0/TLC696x0-Q1 8-Scan MOSFET Controllers are compatible with current-sink driver TLC696x2/4/8 to achieve 2/4/8 time-multiplexing control. Each device integrates with 16 constant current sinks for up to 8 scan MOSFETs control. The device equips with a ghost-cancellation function to eliminate upside ghosting.