TLC59582RTQT

Texas Instruments
595-TLC59582RTQT
TLC59582RTQT

製造商:

說明:
LED照明驅動器IC 48-channel 16-bit E SPWM LED driver with A 595-TLC59582RTQR

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
12 週 工廠預計生產時間。
最少: 250   多個: 250
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
完整捲(訂購多個250)
HK$40.52 HK$10,130.00
HK$38.72 HK$19,360.00
HK$37.73 HK$37,730.00
5,000 報價

備用包裝

製造商 元件編號:
包裝:
Reel, Cut Tape, MouseReel
供貨情況:
庫存量
價格:
HK$48.74
最小值:
1

相似產品

Texas Instruments TLC59582RTQR
Texas Instruments
LED照明驅動器IC 48-channel 16-bit E SPWM LED driver with A 595-TLC59582RTQT

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: LED照明驅動器IC
RoHS:  
48 Output
Boost
25 mA
QFN-56
5.5 V
3 V
25 MHz
10 V
TLC59582
- 40 C
+ 85 C
Constant Current, Thermal Shutdown
Reel
品牌: Texas Instruments
組裝國家: Not Available
擴散國: Not Available
原產國: PH
高電平輸出電流: - 2 mA
輸入電壓: 3 V to 5.5 V
低電平輸出電流: 2 mA
濕度敏感: Yes
安裝風格: SMD/SMT
通道數: 48 Channel
輸出類型: Constant Current
產品: Constant Current LED Drivers
產品類型: LED Lighting Drivers
原廠包裝數量: 250
子類別: Driver ICs
電源電流 - 最大值: 33 mA
每件重量: 191.400 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

TLC59581/82 16-Bit ESPWM LED Drivers

Texas Instruments TLC59581/82 16-Bit ESPWM LED Drivers are 48-channel constant current sink drivers. Each channel has an individually adjustable, 65536-step, pulse width modulation (PWM) grayscale (GS) brightness control. The TLC59581 can support 32-multiplexing while the TLC59582 can support 16-multiplexing. The output channels are divided into three groups. Each group has a 512-step color brightness control (CC). CC adjusts brightness control between colors. The maximum current value of all 48 channels can be set by 8-step global brightness control (BC). BC adjusts brightness deviation between LED drivers. GS, CC, and BC data are accessible through a serial interface port.