TLC59116ITPWRQ1

Texas Instruments
595-TLC59116ITPWRQ1
TLC59116ITPWRQ1

製造商:

說明:
LED照明驅動器IC Automotive 16-channe l FM+ I2C-Bus const A 595-TLC59116ITPWTQ1

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 6,340

庫存:
6,340 可立即送貨
工廠前置作業時間:
6 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個2000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$21.13 HK$21.13
HK$15.70 HK$157.00
HK$14.30 HK$357.50
HK$12.82 HK$1,282.00
HK$12.08 HK$3,020.00
HK$11.67 HK$5,835.00
HK$11.34 HK$11,340.00
完整捲(訂購多個2000)
HK$10.28 HK$20,560.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

備用包裝

製造商 元件編號:
包裝:
Reel, Cut Tape, MouseReel
供貨情況:
庫存量
價格:
HK$25.65
最小值:
1

相似產品

Texas Instruments TLC59116ITPWTQ1
Texas Instruments
LED照明驅動器IC Automotive 16-channe l FM+ I2C-Bus const A 595-TLC59116ITPWRQ1

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: LED照明驅動器IC
RoHS:  
16 Output
Boost
120 mA
TSSOP-28
5.5 V
3 V
1 MHz
17 V
TLC59116
- 40 C
+ 105 C
I2C Control, Constant Current
AEC-Q100
Reel
Cut Tape
MouseReel
品牌: Texas Instruments
組裝國家: Not Available
擴散國: Not Available
原產國: TW
輸入電壓: 3 V to 5.5 V
低電平輸出電流: 30 mA
濕度敏感: Yes
安裝風格: SMD/SMT
通道數: 16 Channel
輸出類型: Constant Current
產品: LED Drivers
產品類型: LED Lighting Drivers
原廠包裝數量: 2000
子類別: Driver ICs
電源電流 - 最大值: 37 mA
類型: Backlight LED Driver
每件重量: 403 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

TLC59116/TLC59116-Q1 LED Sink Driver

Texas Instruments TLC59116/TLC59116-Q1 Constant-Current LED Sink Driver is an I2C-Bus controlled 16-channel LED driver. This driver is optimized for red/green/blue/amber (RGBA) color mixing and backlight applications. Each LED output has its own 8-bit resolution (256 steps) fixed frequency individual PWM controller that operates at 97kHz, which is adjustable from 0% to 99.6%. The individual PWM controller allows each LED to be set to a specific brightness value. An additional 8-bit resolution (256 steps) group PWM controller has a fixed frequency of 190Hz and an adjustable frequency between 24Hz to once every 10.73 seconds. This second PWM controller has an adjustable duty cycle from 0% to 99.6%. The group PWM controller dims or blinks all LEDs with the same value. Each LED output can be off, on (no PWM control), or set at its individual PWM controller value at both individual and group PWM controller values. The TLC59116-Q1 devices are AEC-Q100 qualified for automotive applications.