TLC251CPE4

Texas Instruments
595-TLC251CPE4
TLC251CPE4

製造商:

說明:
運算放大器 - 運放器 LinCMOS Prog Low-Pow er

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 160

庫存:
160 可立即送貨
工廠前置作業時間:
18 週 工廠預計生產時間數量大於所顯示的數量。
數量超過160會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$41.10 HK$41.10
HK$31.24 HK$312.40
HK$28.77 HK$1,438.50
HK$26.06 HK$2,606.00
HK$24.82 HK$6,205.00
HK$24.00 HK$12,000.00
HK$23.43 HK$23,430.00
HK$22.69 HK$68,070.00

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 運算放大器 - 運放器
RoHS:  
1 Channel
1.7 MHz
5.3 V/us
10 mV
60 pA
16 V
1.4 V
950 uA
88 dB
30 nV/sqrt Hz
PDIP-8
Through Hole
No Shutdown
0 C
+ 70 C
TLC251
Tube
放大器類型: Low Power Amplifier
品牌: Texas Instruments
組裝國家: Not Available
擴散國: Not Available
原產國: MX
輸入類型: Rail-to-Rail
產品: Operational Amplifiers
產品類型: Op Amps - Operational Amplifiers
原廠包裝數量: 50
子類別: Amplifier ICs
技術: CMOS
公司名稱: LinCMOS
每件重量: 440.400 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

此功能需要啟用JavaScript。

CNHTS:
8542319090
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99